Part Details for SMP1304-005LF by Skyworks Solutions Inc
Overview of SMP1304-005LF by Skyworks Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68648-005LF | Amphenol Communications Solutions | 68648-005LF-CUS HDR | |
68663-005LF | Amphenol Communications Solutions | 68663-005LF-SHIELDED HEADER | |
66527-005LF | Amphenol Communications Solutions | 66527-005LF-GUIDE PIN CARD CONNECTOR |
Price & Stock for SMP1304-005LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1675-1-ND
|
DigiKey | RF DIODE PIN 200V 250MW SOT23-3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7099 In Stock |
|
$0.3256 / $0.8700 | Buy Now |
DISTI #
873-SMP1304-005LF
|
Mouser Electronics | PIN Diodes Ls=1.5nH SOT-23 Series Pair RoHS: Compliant | 5710 |
|
$0.3200 / $0.8700 | Buy Now |
|
Quest Components | 2400 |
|
$0.4480 / $1.2800 | Buy Now | |
|
Rochester Electronics | SMP1304 - SOT 23 SERIES PAIR (TWO CHIPS) LEAD FREE RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 722 |
|
$0.3706 / $0.4360 | Buy Now |
DISTI #
SMP1304-005LF-B
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SMP1304-005LF
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 12000 | 0 |
|
$0.3300 | Buy Now |
Part Details for SMP1304-005LF
SMP1304-005LF CAD Models
SMP1304-005LF Part Data Attributes
|
SMP1304-005LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMP1304-005LF
Skyworks Solutions Inc
Pin Diode, Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR | |
Breakdown Voltage-Min | 200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO L BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 1 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMP1304-005LF
This table gives cross-reference parts and alternative options found for SMP1304-005LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP1304-005LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934056547115 | DIODE 30 V, SILICON, PIN DIODE, PLASTIC, SMD, URP, UMD2, SC-76, 2 PIN, PIN Diode | NXP Semiconductors | SMP1304-005LF vs 934056547115 |
MA4P789-1141 | Pin Diode, Silicon, PLASTIC, CASE 1141, 2 PIN | MACOM | SMP1304-005LF vs MA4P789-1141 |
SMP1345-075LF | Pin Diode, Silicon, GREEN, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | SMP1304-005LF vs SMP1345-075LF |
SMP1307-11 | Pin Diode, 200V V(BR), Silicon, PLASTIC, SOD-323, 2 PIN | Skyworks Solutions Inc | SMP1304-005LF vs SMP1307-11 |
SMP1322-003 | Pin Diode, Silicon | Alpha Industries | SMP1304-005LF vs SMP1322-003 |
BAR65-02W | Pin Diode, 30V V(BR), Silicon, SCD80, 2 PIN | Infineon Technologies AG | SMP1304-005LF vs BAR65-02W |
MA2SP02 | Pin Diode, Silicon, SC-79, 2 PIN | Panasonic Electronic Components | SMP1304-005LF vs MA2SP02 |
MA3X551 | Pin Diode, 40V V(BR), Silicon, MINI3-G1, 3 PIN | Panasonic Electronic Components | SMP1304-005LF vs MA3X551 |
SMP1322-016 | Pin Diode, 50V V(BR), Silicon, PLASTIC PACKAGE-4 | Skyworks Solutions Inc | SMP1304-005LF vs SMP1322-016 |
SMP1340-011 | Pin Diode, 50V V(BR), Silicon, PLASTIC PACKAGE-2 | Skyworks Solutions Inc | SMP1304-005LF vs SMP1340-011 |