-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN55453BJG-ND
|
DigiKey | DUAL VERY-HIGH SPEED, HIGH-CURRE Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | Peripheral Driver, Dual Driver, 8 Pin, Ceramic, DIP | 6 |
|
$11.2298 / $12.0319 | Buy Now |
|
Quest Components | Peripheral Driver, Dual Driver, 8 Pin, Ceramic, DIP | 1 |
|
$15.4528 | Buy Now |
|
Ameya Holding Limited | 8900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN55453BJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN55453BJG
Texas Instruments
Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Driver Number of Bits | 2 | |
Input Characteristics | STANDARD | |
Interface IC Type | OR GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.58 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.4 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 68 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.025 µs | |
Turn-on Time | 0.025 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN55453BJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN55453BJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75453BPE4 | 30-V Dual output driver with OR logic inputs 8-PDIP 0 to 70 | Texas Instruments | SN55453BJG vs SN75453BPE4 |
SNJ55453BJG | Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125 | Texas Instruments | SN55453BJG vs SNJ55453BJG |