Filter Your Search
1 - 3 of 3 results
|
SN55453BJG
Texas Instruments
|
$6.8026 | Yes | No | Active | 5 V | STANDARD | OPEN-COLLECTOR | 2 | 500 mA | 25 ns | 25 ns | OR GATE BASED PERIPHERAL DRIVER | BIPOLAR | 2 | SINK | 400 mA | TRUE | 68 mA | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 9.58 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN55453BJG-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 500 mA | 35 ns | 35 ns | OR GATE BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 2 | SINK | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.6 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
SN55453BJG
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 500 mA | 25 ns | 25 ns | OR GATE BASED PERIPHERAL DRIVER | BIPOLAR | 2 | SINK | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T8 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.58 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.39.00.01 |