-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Eight-bit shift registers with tri-state output registers 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHC595DR-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 16-SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
33742 In Stock |
|
$0.1800 | Buy Now |
DISTI #
296-39195-1-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 16-SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6798 In Stock |
|
$0.1639 / $0.5600 | Buy Now |
DISTI #
595-SN74AHC595DR
|
Mouser Electronics | Counter Shift Registers 8-Bit Shift Register RoHS: Compliant | 3109 |
|
$0.1430 / $0.5000 | Buy Now |
|
Bristol Electronics | 8500 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.2016 / $0.5040 | Buy Now | |
|
Rochester Electronics | SN74AHC595 8-Bit Shift Registers With 3-State Output Registers RoHS: Compliant Status: Active Min Qty: 1 | 33742 |
|
$0.1562 / $0.1838 | Buy Now |
|
Ameya Holding Limited | IC SHIFT REGISTER 8BIT 16-SOIC | 55610 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC SHIFT REGISTER 8BIT 16-SOIC | 485 |
|
$0.1711 / $0.3188 | Buy Now |
|
LCSC | 8 2V5.5V 1 SOIC-16 Shifting Register ROHS | 485 |
|
$0.1746 / $0.3253 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC595DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC595DR
Texas Instruments
Eight-bit shift registers with tri-state output registers 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL OUTPUT AVAILABLE | |
Count Direction | RIGHT | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 85000000 Hz | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 115 MHz |
This table gives cross-reference parts and alternative options found for SN74AHC595DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC595DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHCT595AD | Serial In Parallel Out, AHC/VHC Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, SOIC-16 | Motorola Semiconductor Products | SN74AHC595DR vs MC74VHCT595AD |
MC74VHC595DR2G | 8-Bit Shift Register w/Output Storage Register (3-State), SOIC 16 LEAD, 2500-REEL | onsemi | SN74AHC595DR vs MC74VHC595DR2G |
SN74AHC595DRG4 | 8-Bit Shift Registers With 3-State Output Registers 16-SOIC -40 to 125 | Texas Instruments | SN74AHC595DR vs SN74AHC595DRG4 |
935298632118 | AHC/VHC/H/U/V SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | Nexperia | SN74AHC595DR vs 935298632118 |
MC74VHCT595ADT | Serial In Parallel Out, AHC/VHC Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, TSSOP-16 | Motorola Semiconductor Products | SN74AHC595DR vs MC74VHCT595ADT |
74VHC595M | Serial In Parallel Out, AHC/VHC Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Fairchild Semiconductor Corporation | SN74AHC595DR vs 74VHC595M |
MC74VHCT595ADTEL | AHC/VHC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, TSSOP-16 | Motorola Mobility LLC | SN74AHC595DR vs MC74VHCT595ADTEL |
74VHC595MX_NL | Serial In Parallel Out, AHC/VHC Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Fairchild Semiconductor Corporation | SN74AHC595DR vs 74VHC595MX_NL |