-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Line to 8-Line Decoder / Demultiplexer 16-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9135
|
Newark | Logic, 3-To-8 Decoder/Demux, 16Dip, Logic Family/Base Number:74Ahct138, Logic Type:3-To-8 Line Decoder/Demultiplexer, No. Of Outputs:8Outputs, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:4.5V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT138N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1000 / $1.4500 | Buy Now |
DISTI #
2156-SN74AHCT138N-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
101047 In Stock |
|
$0.4100 | Buy Now |
DISTI #
296-4666-5-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
465 In Stock |
|
$0.3882 / $0.9600 | Buy Now |
DISTI #
595-SN74AHCT138N
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Line Decoder RoHS: Compliant | 1174 |
|
$0.3840 / $0.9500 | Buy Now |
|
Bristol Electronics | 375 |
|
RFQ | ||
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, DIP | 220 |
|
$0.6578 / $1.3155 | Buy Now |
|
Rochester Electronics | SN74AHCT138 3-Line to 8-Line Decoder / Demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 101047 |
|
$0.3508 / $0.4127 | Buy Now |
DISTI #
SN74AHCT138N
|
TME | IC: digital, 3 to 8 line,decoder,demultiplexer, Ch: 1, CMOS,TTL Min Qty: 3 | 111 |
|
$0.6500 / $1.4200 | Buy Now |
|
Ameya Holding Limited | SN74AHCT138N 三态 反相 解码器、多路分解器, 8 线解复 3 输出, 4.5 → 5.5 V电源, 16针 PDIP封装 | 13141 |
|
RFQ | |
DISTI #
3119901
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0860 / $1.1303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT138N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT138N
Texas Instruments
3-Line to 8-Line Decoder / Demultiplexer 16-PDIP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 3 ENABLE INPUTS | |
Family | AHCT/VHCT/VT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.008 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT138N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT138N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74AC138F(TP1) | IC AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | SN74AHCT138N vs TC74AC138F(TP1) |
SN74F138DG4 | 3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70 | Texas Instruments | SN74AHCT138N vs SN74F138DG4 |
MC74LCX139MEL | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, SO-16 | onsemi | SN74AHCT138N vs MC74LCX139MEL |
CD4514BCWMX | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | SN74AHCT138N vs CD4514BCWMX |
TC74LVQ138F(EL) | IC LVQ SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | SN74AHCT138N vs TC74LVQ138F(EL) |
CD4514BE | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP24 | Rochester Electronics LLC | SN74AHCT138N vs CD4514BE |
N82S50A | IC S SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP14, Decoder/Driver | NXP Semiconductors | SN74AHCT138N vs N82S50A |
CD4028BM | CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-SOIC -55 to 125 | Texas Instruments | SN74AHCT138N vs CD4028BM |
UT54ACTS138-PQC | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, DIP-16 | Cobham PLC | SN74AHCT138N vs UT54ACTS138-PQC |
933839650005 | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, UUC, CHIP ON WAFER, Decoder/Driver | NXP Semiconductors | SN74AHCT138N vs 933839650005 |