-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.5-V to 5.5-V bipolar buffers with open-collector outputs 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14710-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3833 In Stock |
|
$0.9250 / $2.2000 | Buy Now |
DISTI #
595-SN74ALS1035DR
|
Mouser Electronics | Buffers & Line Drivers Hex/Buffer RoHS: Compliant | 1179 |
|
$0.9250 / $2.2000 | Buy Now |
|
Bristol Electronics | 2484 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Buffer, ALS-TTL, 14 Pin, Plastic, SOP | 5416 |
|
$0.3450 / $1.1500 | Buy Now |
|
Quest Components | Logic Circuit, HEX Buffer, ALS-TTL, 14 Pin, Plastic, SOP | 56 |
|
$1.6023 / $2.9132 | Buy Now |
|
Ameya Holding Limited | IC BUFFER HEX NON-INV 14SOIC | 22170 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3669 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2580 |
|
$2.0000 / $3.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS1035DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS1035DR
Texas Instruments
6-ch, 4.5-V to 5.5-V bipolar buffers with open-collector outputs 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IOH = 0.1MA @ VOH = 5.5V; IOL = 12MA @ VOL = 0.4V | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 14 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74ALS1035DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS1035DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS1035DRG4 | Hex Noninverting Buffers With Open-Collector Outputs 14-SOIC 0 to 70 | Texas Instruments | SN74ALS1035DR vs SN74ALS1035DRG4 |
DM74ALS1035MX_NL | Buffer, ALS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74ALS1035DR vs DM74ALS1035MX_NL |
SN74ALS1035DG4 | ALS SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN74ALS1035DR vs SN74ALS1035DG4 |
DM74ALS1035MX | ALS SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | SN74ALS1035DR vs DM74ALS1035MX |
DM74ALS1035MX | Buffer, ALS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74ALS1035DR vs DM74ALS1035MX |
DM74ALS1035M | ALS SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | SN74ALS1035DR vs DM74ALS1035M |
SN74ALS1035D | 6-ch, 4.5-V to 5.5-V bipolar buffers with open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | SN74ALS1035DR vs SN74ALS1035D |
SN74ALS1035DE4 | Hex Noninverting Buffers With Open-Collector Outputs 14-SOIC 0 to 70 | Texas Instruments | SN74ALS1035DR vs SN74ALS1035DE4 |