Part Details for SN74ALVC16373DL by Texas Instruments
Overview of SN74ALVC16373DL by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALVC16373DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALVC16373DL-ND
|
DigiKey | BUS DRIVER, ALVC/VCX/A SERIES Min Qty: 460 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6516 In Stock |
|
$0.6500 | Buy Now |
|
Rochester Electronics | Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, PDSO48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6516 |
|
$0.5608 / $0.6598 | Buy Now |
Part Details for SN74ALVC16373DL
SN74ALVC16373DL CAD Models
SN74ALVC16373DL Part Data Attributes:
|
SN74ALVC16373DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC16373DL
Texas Instruments
16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, PLASTIC, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP VOLP < 0.8V AT VCC = 3.3V, TA = 25 DEGREE C | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 3.6 ns | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74ALVC16373DL
This table gives cross-reference parts and alternative options found for SN74ALVC16373DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC16373DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVC16373DL-T | IC ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | SN74ALVC16373DL vs 74ALVC16373DL-T |
935260443118 | IC ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118AA, SOT-370-1, SSOP3-48, Bus Driver/Transceiver | NXP Semiconductors | SN74ALVC16373DL vs 935260443118 |
IDT74ALVC16373PV | Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.635 MM PITCH, SSOP-48 | Integrated Device Technology Inc | SN74ALVC16373DL vs IDT74ALVC16373PV |
74ALVC16373DL | IC ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | SN74ALVC16373DL vs 74ALVC16373DL |
SN74ALVCH16373DL | 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ALVC16373DL vs SN74ALVCH16373DL |
74ALVCH16373DL | IC ALVC/VCX/A SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP3-48, Bus Driver/Transceiver | NXP Semiconductors | SN74ALVC16373DL vs 74ALVCH16373DL |
SN74ALVCH16373DLR | 16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ALVC16373DL vs SN74ALVCH16373DLR |
PI74ALVCH16373VX | Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | SN74ALVC16373DL vs PI74ALVCH16373VX |
74ALVCH16373DL,112 | 74ALVCH16373 - 2.5 V/3.3 V 16-bit D-type transparent latch; 3-state@en-us SSOP 48-Pin | Nexperia | SN74ALVC16373DL vs 74ALVCH16373DL,112 |
74ALVCH16373DL,112 | 74ALVCH16373 - 2.5 V/3.3 V 16-bit D-type transparent latch; 3-state SSOP 48-Pin | NXP Semiconductors | SN74ALVC16373DL vs 74ALVCH16373DL,112 |