Filter Your Search
1 - 2 of 2 results
|
SN74ALVC16373DLR
Texas Instruments
|
Check for Price | No | No | Obsolete | 2.5 V | 5.5 ns | 3.6 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | TYP VOLP < 0.8V AT VCC = 3.3V, TA = 25 DEGREE C | 24 mA | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | 2.79 mm | 7.5 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP48,.4 | 48 | not_compliant | 8542.39.00.01 | ||
|
SN74ALVC16373DL
Texas Instruments
|
Check for Price | No | No | Obsolete | 2.5 V | 5.5 ns | 3.6 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | TYP VOLP < 0.8V AT VCC = 3.3V, TA = 25 DEGREE C | 24 mA | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.79 mm | 7.5 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | 0.300 INCH, PLASTIC, SSOP-48 | 48 | not_compliant | 8542.39.00.01 |