-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-input, 0.8-V to 3.6-V low power NOR gate 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-22014-1-ND
|
DigiKey | IC GATE NOR 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6041 In Stock |
|
$0.0776 / $0.4800 | Buy Now |
DISTI #
2156-SN74AUP1G02DCKR-ND
|
DigiKey | IC GATE NOR 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5540 In Stock |
|
$0.0900 | Buy Now |
DISTI #
595-SN74AUP1G02DCKR
|
Mouser Electronics | Logic Gates Lo PWR SNGL 2Input Pos NOR Gate RoHS: Compliant | 4764 |
|
$0.0740 / $0.4300 | Buy Now |
DISTI #
V72:2272_07328761
|
Arrow Electronics | NOR Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2215 Container: Cut Strips | Americas - 2185 |
|
$0.0764 / $0.2464 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 13 | 2330 |
|
$0.0825 / $0.4125 | Buy Now |
|
Quest Components | AUP/ULP/V SERIES, 2-INPUT NOR GATE, 5 Pin Plastic SMT | 2400 |
|
$0.1644 / $0.5480 | Buy Now |
|
Quest Components | AUP/ULP/V SERIES, 2-INPUT NOR GATE, 5 Pin Plastic SMT | 1864 |
|
$0.1100 / $0.5500 | Buy Now |
|
Rochester Electronics | SN74AUP1G02 Low-Power Single 2-Input Positive-NOR Gate RoHS: Compliant Status: Active Min Qty: 1 | 5540 |
|
$0.0731 / $0.0860 | Buy Now |
|
Ameya Holding Limited | SN74AUP1G02 DCK SETUP | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1G02DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G02DCKR
Texas Instruments
Single 2-input, 0.8-V to 3.6-V low power NOR gate 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Prop. Delay@Nom-Sup | 26.2 ns | |
Propagation Delay (tpd) | 26.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AUP1G02DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G02DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1G02DCKTE4 | AUP/ULP/V SERIES, 2-INPUT NOR GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74AUP1G02DCKR vs SN74AUP1G02DCKTE4 |
74AUP1G02GW,125 | 74AUP1G02-Q100 - Low-power 2-input NOR gate@en-us TSSOP 5-Pin | Nexperia | SN74AUP1G02DCKR vs 74AUP1G02GW,125 |
NC7SP02P5X | TinyLogic ULP 2-Input NOR Gate, 3000-REEL | onsemi | SN74AUP1G02DCKR vs NC7SP02P5X |
SN74AUP1G02DCKT | Single 2-input, 0.8-V to 3.6-V low power NOR gate 5-SC70 -40 to 85 | Texas Instruments | SN74AUP1G02DCKR vs SN74AUP1G02DCKT |
74AUP1G02GW | IC AUP/ULP/V SERIES, 2-INPUT NOR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | SN74AUP1G02DCKR vs 74AUP1G02GW |
SN74AUP1G02DCKRE4 | AUP/ULP/V SERIES, 2-INPUT NOR GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74AUP1G02DCKR vs SN74AUP1G02DCKRE4 |