-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Ultra-Configurable Multiple-Function Gate with 3-State Outputs 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUP1G99DCUT-ND
|
DigiKey | IC GATE MULT-FUNC CONF 3ST US8 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
88231 In Stock |
|
$0.4400 | Buy Now |
DISTI #
296-SN74AUP1G99DCUTCT-ND
|
DigiKey | IC GATE MULT-FUNC CONF 3ST US8 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1125 In Stock |
|
$0.3832 / $1.0200 | Buy Now |
DISTI #
595-SN74AUP1G99DCUT
|
Mouser Electronics | Logic Gates Lo PWR Ultra Config Multi Funct Gate RoHS: Compliant | 235 |
|
$0.3950 / $1.0200 | Buy Now |
|
Rochester Electronics | SN74AUP1G99 Low-Power Ultra-Configurable Multiple-Function Gate with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 88231 |
|
$0.3794 / $0.4463 | Buy Now |
|
Ameya Holding Limited | IC GATE MULT-FUNC CONF 3ST US8 | 131500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1G99DCUT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G99DCUT
Texas Instruments
Low-Power Ultra-Configurable Multiple-Function Gate with 3-State Outputs 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, US-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | LOGIC CIRCUIT | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 36.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for SN74AUP1G99DCUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G99DCUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1G99DCURG4 | SPECIALTY LOGIC CIRCUIT, PDSO8, GREEN, PLASTIC, US-8 | Texas Instruments | SN74AUP1G99DCUT vs SN74AUP1G99DCURG4 |
SN74AUP1G99DCUR | Low-Power Ultra-Configurable Multiple-Function Gate with 3-State Outputs 8-VSSOP -40 to 85 | Texas Instruments | SN74AUP1G99DCUT vs SN74AUP1G99DCUR |
SN74AUP1G99DCUTE4 | Low-Power Ultra-Configurable Multiple-Function Gate with 3-State Outputs 8-VSSOP -40 to 85 | Texas Instruments | SN74AUP1G99DCUT vs SN74AUP1G99DCUTE4 |