Part Details for SN74BCT2828BDW by Texas Instruments
Overview of SN74BCT2828BDW by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for SN74BCT2828BDW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74BCT2828BDW-ND
|
DigiKey | BUS DRIVER, BCT/FBT SERIES Min Qty: 201 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2375 In Stock |
|
$1.5000 | Buy Now |
|
Quest Components | 76 |
|
$3.4580 / $7.4100 | Buy Now | |
|
Rochester Electronics | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, Inverted Output, BICMOS, PDSO24 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2375 |
|
$1.2900 / $1.5100 | Buy Now |
Part Details for SN74BCT2828BDW
SN74BCT2828BDW CAD Models
SN74BCT2828BDW Part Data Attributes
|
SN74BCT2828BDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74BCT2828BDW
Texas Instruments
10-Bit Buffers And Line Drivers With Series Damping Resistors 24-SOIC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE; 33 OHM OUTPUT SERIES RESISTOR | |
Control Type | ENABLE LOW | |
Family | BCT/FBT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 6.6 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74BCT2828BDW
This table gives cross-reference parts and alternative options found for SN74BCT2828BDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74BCT2828BDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74BCT2828BDW | BCT/FBT SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SOIC-24 | Rochester Electronics LLC | SN74BCT2828BDW vs SN74BCT2828BDW |
SN74BCT2828BDWR | BCT/FBT SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SOIC-24 | Texas Instruments | SN74BCT2828BDW vs SN74BCT2828BDWR |