-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 4.5-V to 5.5-V buffers with open-collector outputs 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74BCT760DWRCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4344 In Stock |
|
$1.8786 / $3.7400 | Buy Now |
DISTI #
595-SN74BCT760DWR
|
Mouser Electronics | Buffers & Line Drivers Octal Buffer/Driver RoHS: Compliant | 1795 |
|
$1.8600 / $2.9000 | Buy Now |
|
Bristol Electronics | 635 |
|
RFQ | ||
|
Quest Components | 508 |
|
$2.4288 / $4.4160 | Buy Now | |
|
Quest Components | 384 |
|
$2.4288 / $4.4160 | Buy Now | |
|
Quest Components | 4 |
|
$3.7833 / $4.5399 | Buy Now | |
|
Ameya Holding Limited | IC BUFF/DVR DUAL N-INV 20SOIC | 5424 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74BCT760DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74BCT760DWR
Texas Instruments
8-ch, 4.5-V to 5.5-V buffers with open-collector outputs 20-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | BCT/FBT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 76 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74BCT760DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74BCT760DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74BCT760DWRE4 | Octal Buffers/Drivers With Open-Collector Outputs 20-SOIC 0 to 70 | Texas Instruments | SN74BCT760DWR vs SN74BCT760DWRE4 |
SN74BCT760DWRG4 | 8-ch, 4.5-V to 5.5-V buffers with open-collector outputs 20-SOIC 0 to 70 | Texas Instruments | SN74BCT760DWR vs SN74BCT760DWRG4 |
SN74BCT760DW | 8-ch, 4.5-V to 5.5-V buffers with open-collector outputs 20-SOIC 0 to 70 | Texas Instruments | SN74BCT760DWR vs SN74BCT760DW |
SN74BCT760DWG4 | 8-ch, 4.5-V to 5.5-V buffers with open-collector outputs 20-SOIC 0 to 70 | Texas Instruments | SN74BCT760DWR vs SN74BCT760DWG4 |
SN74BCT760DW-00 | BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | SN74BCT760DWR vs SN74BCT760DW-00 |
SN74BCT760MDWREP | Enhanced product 8-ch, -0.5-V to 7-V buffers with open-collector outputs 20-SOIC -55 to 125 | Texas Instruments | SN74BCT760DWR vs SN74BCT760MDWREP |
V62/06672-01XE | Enhanced product 8-ch, -0.5-V to 7-V buffers with open-collector outputs 20-SOIC -55 to 125 | Texas Instruments | SN74BCT760DWR vs V62/06672-01XE |