-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LS155ADR-ND
|
DigiKey | IC DECODER/DEMUX 1X2:4 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
9936 In Stock |
|
$0.6300 | Buy Now |
DISTI #
296-SN74LS155ADRCT-ND
|
DigiKey | IC DECODER/DEMUX 1X2:4 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5663 / $1.4600 | Buy Now |
DISTI #
595-SN74LS155ADR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Dual 2 to 4-Line Decdr/Demltplxer RoHS: Compliant | 1736 |
|
$0.5660 / $1.4600 | Buy Now |
|
Quest Components | DECODER/DRIVER, LS SERIES, TRUE OUTPUT, TTL, PDSO16 | 2140 |
|
$0.4480 / $1.2219 | Buy Now |
|
Quest Components | DECODER/DRIVER, LS SERIES, TRUE OUTPUT, TTL, PDSO16 | 2246 |
|
$0.6110 / $2.0365 | Buy Now |
|
Rochester Electronics | SN74LS155A Dual 2-Line To 4-Line Decoders/Demultiplexers RoHS: Compliant Status: Active Min Qty: 1 | 9936 |
|
$0.5430 / $0.6388 | Buy Now |
|
Ameya Holding Limited | IC DECODER/DEMUX 2-4 16-SOIC | 11354 |
|
RFQ | |
|
Chip1Cloud | IC DECODER/DEMUX 2-4 16-SOIC | 4350 |
|
RFQ | |
DISTI #
C1S746202922778
|
Chip1Stop | Decoder/Demultiplexer Single/Dual 3/2-to-8/4 16-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2488 |
|
$0.5690 / $1.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS155ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS155ADR
Texas Instruments
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | USABLE AS 1 TO 8 DEMULTIPLEXER | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM POLE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74LS155ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS155ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS155D | IC OTHER DECODER/DRIVER, PDSO16, Decoder/Driver | NXP Semiconductors | SN74LS155ADR vs N74LS155D |
SN74LS155ADRE4 | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, SO-16 | Texas Instruments | SN74LS155ADR vs SN74LS155ADRE4 |
T74LS155M1 | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 | STMicroelectronics | SN74LS155ADR vs T74LS155M1 |
SN74LS155AD | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC 0 to 70 | Texas Instruments | SN74LS155ADR vs SN74LS155AD |
SN74LS155ADE4 | LS SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, SO-16 | Texas Instruments | SN74LS155ADR vs SN74LS155ADE4 |
SN74LS155ADG4 | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC 0 to 70 | Texas Instruments | SN74LS155ADR vs SN74LS155ADG4 |
SN74LS155ADRG4 | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC 0 to 70 | Texas Instruments | SN74LS155ADR vs SN74LS155ADRG4 |
DM74LS155MX | Decoder/Driver, LS Series, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74LS155ADR vs DM74LS155MX |