-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 4-input, 4.75-V to 5.25-V bipolar NAND gates 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K6870
|
Newark | Dual Nand Gate, 4I/P, Dip-14, Logic Function:Nand Gate, No. Of Elements:Dual, No. Of Inputs:4Inputs, No. Of Pins:14Pins, Logic Case Style:Dip, Product Range:74Ls20, Logic Ic Family:74Ls, Supply Voltage Min:4.75V, Output Current:8Ma Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS20N Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3880 / $0.5670 | Buy Now |
DISTI #
29AH1489
|
Newark | Ic, Gate, Logic Family/Base Number:74Ls20, Logic Type:Nand, Output Current:8Ma, No. Of Inputs:4, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Family:74Ls, Logic Ic Base Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS20N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $2.8500 | Buy Now |
DISTI #
296-3670-5-ND
|
DigiKey | IC GATE NAND 2CH 4-INP 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
736 In Stock |
|
$0.5199 / $1.2900 | Buy Now |
DISTI #
595-SN74LS20N
|
Mouser Electronics | Logic Gates Dual 4-Input RoHS: Compliant | 1388 |
|
$0.5190 / $1.1600 | Buy Now |
DISTI #
J56:1989_00103462
|
Arrow Electronics | NAND Gate 2-Element 4-IN Bipolar 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Date Code: 2208 | Europe - 1000 |
|
$0.5125 / $0.5447 | Buy Now |
DISTI #
V99:2348_07345635
|
Arrow Electronics | NAND Gate 2-Element 4-IN Bipolar 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2207 | Americas - 338 |
|
$0.4921 / $0.7158 | Buy Now |
DISTI #
64934194
|
Verical | NAND Gate 2-Element 4-IN Bipolar 14-Pin PDIP Tube RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2207 | Americas - 338 |
|
$0.4921 / $0.6652 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Bristol Electronics | 160 |
|
RFQ | ||
|
Bristol Electronics | 70 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LS20N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS20N
Texas Instruments
2-ch, 4-input, 4.75-V to 5.25-V bipolar NAND gates 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.016 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 2.2 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74LS20N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS20N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC20N,652 | 74HC20N | NXP Semiconductors | SN74LS20N vs 74HC20N,652 |
CD54HC20F | NAND Gate, CMOS, CDIP14, | Harris Semiconductor | SN74LS20N vs CD54HC20F |
SN74H20J-00 | IC TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14, Gate | Texas Instruments | SN74LS20N vs SN74H20J-00 |
CD74HC20E | NAND GATE | Intersil Corporation | SN74LS20N vs CD74HC20E |
5962-8403901CA | HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | SN74LS20N vs 5962-8403901CA |
5962-3865003BCX | HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN74LS20N vs 5962-3865003BCX |
MC54HC20J | HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | SN74LS20N vs MC54HC20J |
M38510/65003BCX | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN74LS20N vs M38510/65003BCX |
SN74LS20N | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Rochester Electronics LLC | SN74LS20N vs SN74LS20N |
SN74LS20JP4 | NAND Gate | Rochester Electronics LLC | SN74LS20N vs SN74LS20JP4 |