Part Details for SN74LS283N by Motorola Semiconductor Products
Overview of SN74LS283N by Motorola Semiconductor Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Price & Stock for SN74LS283N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 208 |
|
RFQ | ||
|
Quest Components | BINARY ADDER, 16 Pin, Plastic, DIP | 70 |
|
$0.6080 / $1.3029 | Buy Now |
|
Quest Components | BINARY ADDER, 16 Pin, Plastic, DIP | 240 |
|
$0.7500 / $1.5000 | Buy Now |
|
Quest Components | BINARY ADDER, 16 Pin, Plastic, DIP | 13 |
|
$1.3500 / $2.2500 | Buy Now |
|
Quest Components | BINARY ADDER, 16 Pin, Plastic, DIP | 28 |
|
$1.7265 / $2.7624 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 306 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for SN74LS283N
SN74LS283N CAD Models
SN74LS283N Part Data Attributes:
|
SN74LS283N
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN74LS283N
Motorola Semiconductor Products
Adder/Subtractor, LS Series, 4-Bit, TTL, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 39 mA | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |