Filter Your Search
1 - 10 of 30 results
|
SN74LS283NSR
Texas Instruments
|
$0.8878 | Yes | Yes | Active | 5 V | 24 ns | 24 ns | 4 | 4 | YES | SOP | 15 pF | LS | ADDER/SUBTRACTOR | TTL | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | 8 mA | INVERTED | 34 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS283N
Texas Instruments
|
$0.9953 | Yes | Yes | Active | 5 V | 24 ns | 24 ns | 4 | 4 | NO | DIP | 15 pF | LS | ADDER/SUBTRACTOR | TTL | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | 8 mA | INVERTED | 39 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LS283NS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | ADDER/SUBTRACTOR | TTL | 5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||||||||
|
SN74LS283NP3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ADDER/SUBTRACTOR | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
SN74LS283N
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | ADDER/SUBTRACTOR | TTL | 5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||||||||
|
SN74LS283N3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 24 ns | 1 | 4 | NO | DIP | LS | ADDER/SUBTRACTOR | TTL | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
SN74LS283NSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 24 ns | 1 | 4 | YES | SOP | LS | ADDER/SUBTRACTOR | TTL | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 | Texas Instruments | ||||||||||
|
SN74LS283N
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 24 ns | 1 | 4 | NO | DIP | LS | ADDER/SUBTRACTOR | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 | ||||||||||||||
|
SN74LS283NS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 24 ns | 1 | 4 | NO | DIP | LS | ADDER/SUBTRACTOR | TTL | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.07 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74LS283NSRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 24 ns | 1 | 4 | YES | SOP | LS | ADDER/SUBTRACTOR | TTL | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 |