-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47215-1-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1IN SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
88367 In Stock |
|
$0.1073 / $0.4900 | Buy Now |
DISTI #
595-74LVC1G14QDCKRQ1
|
Mouser Electronics | Inverters Sngl Schmitt-Trigger Inverter RoHS: Compliant | 61959 |
|
$0.0980 / $0.4100 | Buy Now |
|
Bristol Electronics | 3507 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 415 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | 33 |
|
$0.2905 / $0.5810 | Buy Now | |
|
Quest Components | 2805 |
|
$0.1400 / $0.7000 | Buy Now | |
|
Quest Components | 332 |
|
$0.1600 / $0.8000 | Buy Now | |
DISTI #
SN74LVC1G14QDCKRQ1
|
TME | IC: digital, NOT, Ch: 1, CMOS, SMD, SC70-5, 1.65÷5.5VDC, -40÷125°C Min Qty: 1 | 0 |
|
$0.1130 / $0.4940 | RFQ |
|
Ameya Holding Limited | Inverter Schmitt Trigger 1-Element CMOS Automotive 5-Pin SC-70 T/R | 9354 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC INVERT SCHMITT 1CH 1IN SC70 | 275 |
|
$0.1011 / $0.1065 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G14QDCKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G14QDCKRQ1
Texas Instruments
Automotive single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Propagation Delay (tpd) | 13 ns | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G14QDCKRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G14QDCKRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1G05DFR2 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | SN74LVC1G14QDCKRQ1 vs MC74VHC1G05DFR2 |
SN74AHC1GU04DCK | AHC SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-5 | Texas Instruments | SN74LVC1G14QDCKRQ1 vs SN74AHC1GU04DCK |
TC7SHU04FU(TE85L) | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74LVC1G14QDCKRQ1 vs TC7SHU04FU(TE85L) |
SN74LVC1G14ADCKR | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SO-5 | Texas Instruments | SN74LVC1G14QDCKRQ1 vs SN74LVC1G14ADCKR |
SN74AHC1GU04DBVR | Single 2-V to 5.5-V inverter 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G14QDCKRQ1 vs SN74AHC1GU04DBVR |
SN74LVC1G14ADCK | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5 | Texas Instruments | SN74LVC1G14QDCKRQ1 vs SN74LVC1G14ADCK |
SN74AHC1G04DCKT | Single 2-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G14QDCKRQ1 vs SN74AHC1G04DCKT |
MC74VHC1GU04DTT2 | Inverter, AHC/VHC Series, 1-Func, 1-Input, CMOS, PDSO5, SC-59, SOT-23, TSOP-5 | Motorola Semiconductor Products | SN74LVC1G14QDCKRQ1 vs MC74VHC1GU04DTT2 |
TC7SHU04FU(TE12L) | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | SN74LVC1G14QDCKRQ1 vs TC7SHU04FU(TE12L) |
SN74AHC1G04DCKJ | IC AHC/VHC/H/U/V SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN, Gate | Texas Instruments | SN74LVC1G14QDCKRQ1 vs SN74AHC1G04DCKJ |