-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LVCC4245ADBR-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 24SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2069 In Stock |
|
$0.9200 | Buy Now |
DISTI #
296-8565-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 24SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1885 In Stock |
|
$0.8030 / $1.8900 | Buy Now |
DISTI #
595-SN74LVCC4245ADBR
|
Mouser Electronics | Translation - Voltage Levels Tri-State Octal Bus RoHS: Compliant | 1553 |
|
$0.8340 / $1.8900 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 24 Pin, Plastic, SSOP | 846 |
|
$0.6800 / $1.4783 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 24 Pin, Plastic, SSOP | 1570 |
|
$1.3245 / $3.5320 | Buy Now |
|
Rochester Electronics | SN74LVCC4245A Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 2069 |
|
$0.7884 / $0.9275 | Buy Now |
|
Ameya Holding Limited | IC BUS TRANSCEIVER 8BIT 24SSOP | 26823 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVCC4245ADBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVCC4245ADBR
Texas Instruments
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TWO SEPARATE POWER-SUPPLY RAILS FOR PORT A 4.5V TO 5.5V AND PORT B 2.7V TO 5.5V | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.13 mA | |
Prop. Delay@Nom-Sup | 7.1 ns | |
Propagation Delay (tpd) | 7.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74LVCC4245ADBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVCC4245ADBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC4245ADBRE4 | Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | SN74LVCC4245ADBR vs SN74LVC4245ADBRE4 |
SN74LVC4245ADBR | Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | SN74LVCC4245ADBR vs SN74LVC4245ADBR |
74LVC4245ADB-T | IC LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT-340-1, SSOP-24, Bus Driver/Transceiver | NXP Semiconductors | SN74LVCC4245ADBR vs 74LVC4245ADB-T |
IDT74LVC4245APYG | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, GREEN, SSOP-24 | Integrated Device Technology Inc | SN74LVCC4245ADBR vs IDT74LVC4245APYG |
74LVC4245ADB | Bus Transceiver | Nexperia | SN74LVCC4245ADBR vs 74LVC4245ADB |
935260750118 | Bus Transceiver, LVC/LCX/Z Series, 8-Func, 1-Bit, True Output, CMOS, PDSO24 | Nexperia | SN74LVCC4245ADBR vs 935260750118 |
74LVC4245ADB,118 | 74LVC4245A - Octal dual supply translating transceiver; 3-state SSOP2 24-Pin | NXP Semiconductors | SN74LVCC4245ADBR vs 74LVC4245ADB,118 |
74LVC4245ADB,118 | 74LVC4245A - Octal dual supply translating transceiver; 3-state@en-us SSOP2 24-Pin | Nexperia | SN74LVCC4245ADBR vs 74LVC4245ADB,118 |
935260750118 | IC LVC/LCX/Z SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150AG, SOT-340-1, SSOP-24, Bus Driver/Transceiver | NXP Semiconductors | SN74LVCC4245ADBR vs 935260750118 |
SN74LVCC4245ADBLE | Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | SN74LVCC4245ADBR vs SN74LVCC4245ADBLE |