Part Details for SN75ALS053FNR by Texas Instruments
Overview of SN75ALS053FNR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Price & Stock for SN75ALS053FNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75ALS053FNR-ND
|
DigiKey | IC LINE TRANSCEIVER Min Qty: 205 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$1.4700 | Buy Now |
|
Rochester Electronics | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, PQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$1.2600 / $1.4800 | Buy Now |
Part Details for SN75ALS053FNR
SN75ALS053FNR CAD Models
SN75ALS053FNR Part Data Attributes:
|
SN75ALS053FNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75ALS053FNR
Texas Instruments
Quadruple Futurebus Transceiver 20-PLCC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 896.1 | |
JESD-30 Code | S-PQCC-J20 | |
Length | 8.9662 mm | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 8 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 7 ns | |
Width | 8.9662 mm |
Alternate Parts for SN75ALS053FNR
This table gives cross-reference parts and alternative options found for SN75ALS053FNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS053FNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75ALS053FNR | LINE TRANSCEIVER, PQCC20 | Rochester Electronics LLC | SN75ALS053FNR vs SN75ALS053FNR |