Filter Your Search
1 - 2 of 2 results
|
SN75ALS053FNR
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | STANDARD | 4 | 4 | 7 ns | LINE TRANSCEIVER | BIPOLAR | NO | IEEE 896.1 | 1 | 8 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | S-PQCC-J20 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | ROCHESTER ELECTRONICS LLC | unknown | |||||||||
|
SN75ALS053FNR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 4 | 4 | 7 ns | LINE TRANSCEIVER | BIPOLAR | NO | IEEE 896.1 | 4 | INVERTED | 8 ns | 65 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments |