-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 2.5W, 1%, 30ppm, 13.3ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R7373
|
Newark | Sp2 13R3 1% Loose |Cgs Te Connectivity SP213R3F Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 / $4.9600 | Buy Now |
DISTI #
2266-SP213R3FTR-ND
|
DigiKey | RES SMD 13.3 OHM 1% 2.5W 4823 Min Qty: 100 Lead time: 17 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
100 In Stock |
|
$7.2100 | Buy Now |
DISTI #
SP213R3F-ND
|
DigiKey | RES SMD 13.3 OHM 1% 2.5W 4823 Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3173 | Buy Now |
DISTI #
1624298-1
|
Avnet Americas | Res Wirewound 13.3 Ohm 1% 2.5W ±30ppm/°C Molded SMD - Tape and Reel (Alt: 1624298-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Reel | 0 |
|
$4.2403 / $4.7874 | Buy Now |
DISTI #
279-SP213R3F
|
Mouser Electronics | Current Sense Resistors - SMD SP2 13R3 1% LOOSE RoHS: Compliant | 100 |
|
$4.3100 / $8.2800 | Buy Now |
|
Onlinecomponents.com | SP2 13R3 1% LOOSE<br/><br/>Fixed Resistor RoHS: Compliant |
100 Partner Stock |
|
$4.3600 / $6.8600 | Buy Now |
DISTI #
1624298-1
|
Avnet Americas | Res Wirewound 13.3 Ohm 1% 2.5W ±30ppm/°C Molded SMD - Tape and Reel (Alt: 1624298-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Reel | 0 |
|
$4.2403 / $4.7874 | Buy Now |
DISTI #
TE Connectivity SP213R3F
|
PEI Genesis | Fixed Resistor Wire Wound 2. | 100 |
|
Buy Now | |
DISTI #
1624298-1
|
Avnet Abacus | Res Power Wirewound 4623 13.3 Ohm 1% 2.5W �90ppm/�C Molded T/R (Alt: 1624298-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SP2 13R3 1% LOOSE<br/><br/>Fixed Resistor RoHS: Compliant |
100 Partner Stock |
|
$4.3600 / $6.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP213R3F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SP213R3F
TE Connectivity
RESISTOR, WIRE WOUND, 2.5W, 1%, 30ppm, 13.3ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BAG, BULK | |
Physical Dimension | 12.14mm x 5.84mm x 5.33mm | |
Rated Power Dissipation (P) | 2.5 W | |
Resistance | 13.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4823 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |