Filter Your Search
1 - 4 of 4 results
|
SP213R3F
TE Connectivity
|
$1.1600 | Yes | Yes | Active | 13.3 Ω | 1 % | 2.5 W | 4823 | SURFACE MOUNT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 2 | RECTANGULAR PACKAGE | BAG, BULK | WRAPAROUND | 12.14mm x 5.84mm x 5.33mm | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||||||
|
SP213R3FT
TE Connectivity
|
$1.7810 | Yes | Yes | Active | 13.3 Ω | 1 % | 2.5 W | 4823 | SURFACE MOUNT | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 127 V | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 5.33 mm | 12.14 mm | 5.84 mm | 12.14mm x 5.84mm x 5.33mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | ||||
|
SP213R3FR
TE Connectivity
|
Check for Price | Yes | Active | 13.3 Ω | 1 % | 2.5 W | 4523 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 127 V | 275 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | WRAPAROUND | 5.33 mm | 11.6 mm | 5.84 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||
|
SP213R3FL
TE Connectivity
|
Check for Price | Yes | Active | 13.3 Ω | 1 % | 2.5 W | 4823 | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 127 V | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 5.33 mm | 12.14 mm | 5.84 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 |