Power Circuits
SP2526A-2EN-L/TR
Description: Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, LEAD FREE, MS-012AA, NSOIC-8

Overview of SP2526A-2EN-L/TR by Exar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SP2526A-2EN-L/TR by Exar Corporation

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC USB PWR SW HI-SIDE DL 8SOIC / Hi Side Dual 5.5V 1A 8-Pin SOIC N T/R 5210
  • 80 $0.6530
  • 190 $0.5360
  • 290 $0.5190
  • 400 $0.5030
  • 515 $0.4860
  • 690 $0.4360
$0.4360 / $0.6530 Buy Now

CAD Models for SP2526A-2EN-L/TR by Exar Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SP2526A-2EN-L/TR by Exar Corporation

SP2526A-2EN-L/TR
Exar Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
EXAR CORP
Part Package Code
SOIC
Package Description
NSOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
EXAR
Adjustable Threshold
NO
Analog IC - Other Type
LOAD SWITCH
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.24
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
0.16 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. SP2526A-2EN-L/TR
    Exar Corporation
    Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, LEAD FREE, MS-012AA, NSOIC-8
    VS

Alternate Parts for SP2526A-2EN-L/TR

This table gives cross-reference parts and alternative options found for SP2526A-2EN-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP2526A-2EN-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XRP2524IDTR-F Power Supply Support Circuit, PDSO8, Exar Corporation SP2526A-2EN-L/TR vs XRP2524IDTR-F
SP2526A-2EN-L/TR Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, GREEN, MS-012AA, NSOIC-8 MaxLinear Inc SP2526A-2EN-L/TR vs SP2526A-2EN-L/TR
SP2526A-2EN/TR Power Management Circuit, PDSO8, Exar Corporation SP2526A-2EN-L/TR vs SP2526A-2EN/TR
Part Number Description Manufacturer Compare
MIC2076A-1BN 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8 Microchip Technology Inc SP2526A-2EN-L/TR vs MIC2076A-1BN
MIC2076A-2BM 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 Microchip Technology Inc SP2526A-2EN-L/TR vs MIC2076A-2BM
SP2526A-2EN/TR Power Management Circuit, PDSO8, Exar Corporation SP2526A-2EN-L/TR vs SP2526A-2EN/TR
XRP2524IDTR-F Power Supply Support Circuit, PDSO8, Exar Corporation SP2526A-2EN-L/TR vs XRP2524IDTR-F
SP2526A-2EN-L/TR Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, GREEN, MS-012AA, NSOIC-8 MaxLinear Inc SP2526A-2EN-L/TR vs SP2526A-2EN-L/TR
MIC2076A-2YM-TR 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 Microchip Technology Inc SP2526A-2EN-L/TR vs MIC2076A-2YM-TR
MIC2076A-1BM 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 Microchip Technology Inc SP2526A-2EN-L/TR vs MIC2076A-1BM
MIC2076A-1YM 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 Microchip Technology Inc SP2526A-2EN-L/TR vs MIC2076A-1YM
SP2526A-2EN/TR Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, MS-012AA, NSOIC-8 Sipex Corporation SP2526A-2EN-L/TR vs SP2526A-2EN/TR
MIC2076A-1YM-TR 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 Microchip Technology Inc SP2526A-2EN-L/TR vs MIC2076A-1YM-TR

Related Parts for SP2526A-2EN-L/TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP2526A-2EN-L/TR by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP2526A-2EN-L/TR by Exar Corporation

Select Manufacturer
Which Manufacturer of SP2526A-2EN-L/TR would you like to use for your alert(s)?
  • Please alert me when SP2526A-2EN-L/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP2526A-2EN-L/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP2526A-2EN-L/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP2526A-2EN-L/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP2526A-2EN-L/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP2526A-2EN-L/TR by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: