Part Details for SP503EM by Sipex Corporation
Overview of SP503EM by Sipex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SP503EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 369 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 46 |
|
$35.0000 | Buy Now |
Part Details for SP503EM
SP503EM CAD Models
SP503EM Part Data Attributes:
|
SP503EM
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP503EM
Sipex Corporation
Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, BICMOS, PQFP80, MS-022BC, MQFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | MS-022BC, MQFP-80 | |
Reach Compliance Code | unknown | |
Additional Feature | CONFIGURABLE INTERFACE STANDARDS; EXTERNAL CHARGE PUMP | |
Differential Output | YES | |
Driver Number of Bits | 7 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.11; V.28; V.35; X.27; EIA-422-A; EIA-449; EIA-485; EIA-530 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 7 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.88 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 7 | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 8000 ns | |
Width | 14 mm |
Alternate Parts for SP503EM
This table gives cross-reference parts and alternative options found for SP503EM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP503EM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP503EM-L | Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, BICMOS, PQFP80, LEAD FREE, MS-026BEC, LQFP-80 | Sipex Corporation | SP503EM vs SP503EM-L |
SP503EM-L | Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, BICMOS, PQFP80, LEAD FREE, MS-026BEC, LQFP-80 | MaxLinear Inc | SP503EM vs SP503EM-L |
SP503EM-L | Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, BICMOS, PQFP80, LEAD FREE, MS-026BEC, LQFP-80 | Exar Corporation | SP503EM vs SP503EM-L |