Filter Your Search
1 - 4 of 4 results
|
SP503EM-L
MaxLinear Inc
|
$41.6000 | Yes | Obsolete | 5 V | DIFFERENTIAL | 7 | 7 | 8 µs | LINE TRANSCEIVER | BICMOS | CONFIGURABLE INTERFACE STANDARDS; EXTERNAL CHARGE PUMP | YES | EIA-232; V.11; V.28; V.35; X.27; EIA-422-A; EIA-449; EIA-485; EIA-530 | 7 | 1 µs | 5.25 V | 4.75 V | YES | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 1.6 mm | 14 mm | MAXLINEAR INC | LQFP, | compliant | EAR99 | 8542.39.00.01 | MaxLinear, Inc. | |||||||||||
|
SP503EM-L
Sipex Corporation
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL | 7 | 7 | 8 µs | LINE TRANSCEIVER | BICMOS | CONFIGURABLE INTERFACE STANDARDS; EXTERNAL CHARGE PUMP | YES | EIA-232; V.11; V.28; V.35; X.27; EIA-422-A; EIA-449; EIA-485; EIA-530 | 7 | 880 mV | 3.2 mA | 1 µs | 30 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 4 | 85 °C | -40 °C | 250 | 40 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 14 mm | 1.6 mm | 14 mm | SIPEX CORP | LEAD FREE, MS-026BEC, LQFP-80 | unknown | ||||||||
|
SP503EM
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL | 7 | 7 | 8 µs | LINE TRANSCEIVER | BICMOS | CONFIGURABLE INTERFACE STANDARDS; EXTERNAL CHARGE PUMP | YES | EIA-232; V.11; V.28; V.35; X.27; EIA-422-A; EIA-449; EIA-485; EIA-530 | 7 | 880 mV | 3.2 mA | 1 µs | 30 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 2.45 mm | 14 mm | SIPEX CORP | MS-022BC, MQFP-80 | unknown | |||||||||
![]() |
SP503EM-L
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | DIFFERENTIAL | 7 | 7 | 8 µs | LINE TRANSCEIVER | BICMOS | CONFIGURABLE INTERFACE STANDARDS; EXTERNAL CHARGE PUMP | YES | EIA-232; V.11; V.28; V.35; X.27; EIA-422-A; EIA-449; EIA-485; EIA-530 | 7 | 880 mV | 3.2 mA | 1 µs | 30 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 1.6 mm | 14 mm | EXAR CORP | LQFP, QFP80,.64SQ | compliant | EAR99 | 8542.39.00.01 | QFP | 80 |