-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Positive LDO Regulator, CMOS, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP6205EM5-L/TR-ND
|
DigiKey | IC REG LIN POS ADJ 500MA SOT23-5 Min Qty: 3000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2904 / $0.3368 | Buy Now |
DISTI #
701-SP6205EM5-L/TR
|
Mouser Electronics | LDO Voltage Regulators Low Noise 500mA CMOS LDO Regulators RoHS: Compliant | 2811 |
|
$0.2900 / $0.8800 | Buy Now |
|
Future Electronics | SP6205 Series ADJ Output Voltage 500 mA SMT CMOS LDO Regulator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2950 / $0.3050 | Buy Now |
|
Future Electronics | SP6205 Series ADJ Output Voltage 500 mA SMT CMOS LDO Regulator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2950 / $0.3050 | Buy Now |
|
Future Electronics | SP6205 Series ADJ Output Voltage 500 mA SMT CMOS LDO Regulator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2950 / $0.3150 | Buy Now |
|
CHIPMALL.COM LIMITED | 500mA 67dB@(1kHz) Adjustable 1.25V~5V Positive electrode 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | 1824 |
|
$0.3280 / $0.3409 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP6205EM5-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP6205EM5-L/TR
MaxLinear Inc
Adjustable Positive LDO Regulator, CMOS, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Dropout Voltage1-Max | 0.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SP6205EM5-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP6205EM5-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP6205EM5/TR | Adjustable Positive LDO Regulator, CMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | Sipex Corporation | SP6205EM5-L/TR vs SP6205EM5/TR |