Filter Your Search
1 - 3 of 3 results
|
SP6205EM5-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 500 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | CMOS | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SIPEX CORP | LEAD FREE, MO-178AA, SOT-23, 5 PIN | unknown | Adjustable,Positive,Single Output,Ldo | EXAR | |||||||||||||||||
|
SP6205EM5-L/TR
MaxLinear Inc
|
Check for Price | Yes | Active | 500 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | CMOS | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MAXLINEAR INC | compliant | Adjustable,Positive,Single Output,Ldo | MaxLinear, Inc. | EAR99 | 8542.39.00.01 | ||||||||||||||
|
SP6205EM5-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 300 mV | 500 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.3 | 0.5 % | 1 | 5.5 V | 1.25 V | CMOS | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SIPEX CORP | LEAD FREE, MO-178AA, SOT-23, 5 PIN | unknown | Adjustable,Positive,Single Output,Ldo | EXAR | EAR99 | 8542.39.00.01 | SOIC | 5 |