Part Details for SP691ACT-L/TR by MaxLinear Inc
Overview of SP691ACT-L/TR by MaxLinear Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP691ACT-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP691ACT-L/TR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 16SOIC Min Qty: 1500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9090 / $1.0544 | Buy Now |
DISTI #
701-SP691ACT-L/TR
|
Mouser Electronics | Supervisory Circuits LW PWR MICRO 5.5V 25mA-250mA BAT SW/OV RoHS: Compliant | 0 |
|
$0.9450 / $0.9810 | Order Now |
|
Future Electronics | LDO P 4.65V 4% 200MS AH C SO16 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.9650 | Buy Now |
|
Future Electronics | LDO P 4.65V 4% 200MS AH C SO16 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.9650 / $1.0100 | Buy Now |
Part Details for SP691ACT-L/TR
SP691ACT-L/TR CAD Models
SP691ACT-L/TR Part Data Attributes:
|
SP691ACT-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP691ACT-L/TR
MaxLinear Inc
Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, LEAD FREE, MS-013AA, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Additional Feature | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SP691ACT-L/TR
This table gives cross-reference parts and alternative options found for SP691ACT-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP691ACT-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP691ACT | Power Supply Management Circuit, Fixed, 1 Channel, PDSO16, MS-013AA, SOIC-16 | Exar Corporation | SP691ACT-L/TR vs SP691ACT |
SP691ACT/TR | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, MS-013AA, SOIC-16 | Sipex Corporation | SP691ACT-L/TR vs SP691ACT/TR |
SP691AET | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, MS-013AA, SOIC-16 | Exar Corporation | SP691ACT-L/TR vs SP691AET |
SP691AET/TR | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, MS-013AA, SOIC-16 | Rochester Electronics LLC | SP691ACT-L/TR vs SP691AET/TR |
ADM8691ARN | Microprocessor Supervisory Circuit | Analog Devices Inc | SP691ACT-L/TR vs ADM8691ARN |
SP691ACT | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, MS-013AA, SOIC-16 | Rochester Electronics LLC | SP691ACT-L/TR vs SP691ACT |
SP691ACT/TR | Power Supply Management Circuit, Fixed, 1 Channel, PDSO16, MS-013AA, SOIC-16 | Exar Corporation | SP691ACT-L/TR vs SP691ACT/TR |
ADM8691ARN-REEL | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, MS-012AC, SOIC-16 | Analog Devices Inc | SP691ACT-L/TR vs ADM8691ARN-REEL |
SP691AET-L | Power Supply Management Circuit, Fixed, 2 Channel, +4.65V, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | Exar Corporation | SP691ACT-L/TR vs SP691AET-L |
ADM8691ARNZ | Microprocessor Supervisory Circuit | Analog Devices Inc | SP691ACT-L/TR vs ADM8691ARNZ |