Part Details for SPC5602BK0VLL4 by NXP Semiconductors
Overview of SPC5602BK0VLL4 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SPC5602BK0VLL4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y5174
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 256Kb Flash, 48Mhz, -40/+105Degc, Automotive Grade, Qfp 100/Tray Rohs Compliant: Yes |Nxp SPC5602BK0VLL4 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7700 / $10.0600 | Buy Now |
DISTI #
2832-SPC5602BK0VLL4-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 50 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
185 In Stock |
|
$10.0800 | Buy Now |
DISTI #
SPC5602BK0VLL4-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 50 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.7479 | Buy Now |
DISTI #
SPC5602BK0VLL4
|
Avnet Americas | MCU 32-Bit MPC56xx e200z0h RISC 256KB Flash 3.3V/5V 100-Pin LQFP Tray - Trays (Alt: SPC5602BK0VLL4) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$8.9032 / $10.2674 | Buy Now |
DISTI #
841-SPC5602BK0VLL4
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 100 RoHS: Compliant | 0 |
|
$11.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tray | 0Tray |
|
$11.0500 | Buy Now |
DISTI #
SPC5602BK0VLL4
|
Avnet Americas | MCU 32-Bit MPC56xx e200z0h RISC 256KB Flash 3.3V/5V 100-Pin LQFP Tray - Trays (Alt: SPC5602BK0VLL4) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$8.9032 / $10.2674 | Buy Now |
DISTI #
SPC5602BK0VLL4
|
Avnet Americas | MCU 32-Bit MPC56xx e200z0h RISC 256KB Flash 3.3V/5V 100-Pin LQFP Tray - Trays (Alt: SPC5602BK0VLL4) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$8.9032 / $10.2674 | Buy Now |
|
Flip Electronics | Stock, ship today | 185 |
|
$7.5500 | RFQ |
Part Details for SPC5602BK0VLL4
SPC5602BK0VLL4 CAD Models
SPC5602BK0VLL4 Part Data Attributes
|
SPC5602BK0VLL4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5602BK0VLL4
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | E200Z0 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 34 | |
Number of I/O Lines | 79 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 100 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 24576 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 64 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |