Filter Your Search
1 - 2 of 2 results
|
SPC5602BK0VLL4
NXP Semiconductors
|
$11.8555 | Yes | Active | 32 | 64 MHz | 262144 | 24576 | E200Z0 | 16 MHz | 79 | 7 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 34 | 5 | 8 | 8 | YES | FLASH | 5.5 V | 4.5 V | S-PQFP-G100 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||
|
SPC5602BK0VLL4R
NXP Semiconductors
|
$17.1755 | Yes | Active | 32 | 64 MHz | 262144 | 24576 | E200Z0 | 16 MHz | 79 | 7 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 34 | 5 | 8 | 8 | YES | FLASH | 5.5 V | 4.5 V | S-PQFP-G100 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |