Part Details for SR30-10PE-4P(71) by Hirose Electric Co Ltd
Overview of SR30-10PE-4P(71) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR30-10PE-4P(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K1070
|
Newark | Connector, Din, Plug, 4 Position, Product Range:Sr30 Series, Circular Connector Shell Style:-, No. Of Contacts:4Contacts, Circular Contact Type:-, Coupling Style:-, Connector Body Material:Metal Body, Contact Material:-, Colour:Blackrohs Compliant: Yes |Hirose(Hrs) SR30-10PE-4P(71) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
HR1721-ND
|
DigiKey | CONN PLUG MALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
911 In Stock |
|
$9.4167 / $14.2900 | Buy Now |
DISTI #
SR30-10PE-4P(71)
|
Avnet Americas | Conn Microphone Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bag (Alt: SR30-10PE-4P(71)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
|
Future Electronics | 4 Position Audio Circular Straight Plug with Male Contacts RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 Container: Bag | 0Bag |
|
$10.8300 / $11.3700 | Buy Now |
DISTI #
SR30-10PE-4P(71)
|
Avnet Americas | Conn Microphone Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bag (Alt: SR30-10PE-4P(71)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
103-0265-2-71
|
Avnet Abacus | Conn Microphone Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port (Alt: 103-0265-2-71) RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Abacus - 0 |
|
Buy Now |
Part Details for SR30-10PE-4P(71)
SR30-10PE-4P(71) CAD Models
SR30-10PE-4P(71) Part Data Attributes:
|
SR30-10PE-4P(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SR30-10PE-4P(71)
Hirose Electric Co Ltd
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |
Alternate Parts for SR30-10PE-4P(71)
This table gives cross-reference parts and alternative options found for SR30-10PE-4P(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR30-10PE-4P(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR30-10PE-4P | Circular Connector, 4 Contact(s), Brass/Zinc Alloy, Male, Solder Terminal, Plug | Hirose Electric Co Ltd | SR30-10PE-4P(71) vs SR30-10PE-4P |