Part Details for SRB22A2FBBNN by Cherry Industrial Solutions
Overview of SRB22A2FBBNN by Cherry Industrial Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRB22A2FBBNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CH755-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
16601 In Stock |
|
Buy Now | |
DISTI #
540-SRB22A2FBBNN
|
Mouser Electronics | Rocker Switches SPST 10A BLK ON-OFF Symbols RoHS: Compliant | 3785 |
|
$0.8940 / $1.4000 | Buy Now |
DISTI #
70207340
|
RS | Switch, Rocker, SPST, ON-OFF, Concave, Non-Illuminated, Black, O/I Legend,10A,125VAC, QC | ZF Electronics SRB22A2FBBNN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 4409 |
|
$0.9800 / $1.3100 | Buy Now |
|
Quest Components | ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT | 62 |
|
$0.8400 / $1.6800 | Buy Now |
DISTI #
000000000000958618
|
Sager | Rocker Switches SPST 10A BLK ON-OFF Symbols Min Qty: 100 | 9649 |
|
$0.5185 / $0.8400 | Buy Now |