Part Details for SRB22A2FBBNN by The Cherry Corporation
Overview of SRB22A2FBBNN by The Cherry Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SRB22A2FBBNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SR Series 10 A Mini SPST On-Off Panel Mount Quick Connect Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.8700 / $0.9750 | Buy Now |
|
Quest Components | ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT | 8 |
|
$1.6288 / $2.0360 | Buy Now |
Part Details for SRB22A2FBBNN
SRB22A2FBBNN CAD Models
SRB22A2FBBNN Part Data Attributes
|
SRB22A2FBBNN
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
SRB22A2FBBNN
The Cherry Corporation
Rocker Switch, SPST, On-off, Latched, Quick Connect Terminal, Curved Type Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLACK | |
Actuator Length | 0.13 inch | |
Actuator Material | NYLON | |
Actuator Type | CURVED TYPE | |
Body Breadth | 12.9 mm | |
Body Color | BLACK | |
Body Height | 11.68 mm | |
Body Length or Diameter | 19 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating M Load | 4A@250VAC | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.187 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |