Part Details for SS-60000-010 by Bel Fuse
Overview of SS-60000-010 by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-60000-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS-60000-010
|
Avnet Americas | CONN TEL/TELC F 8 POS 2.03MM SLDR RA TH 8TERM - Bulk (Alt: SS-60000-010) RoHS: Compliant Min Qty: 490 Package Multiple: 35 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2276 / $1.9840 | Buy Now |
DISTI #
SS-60000-010
|
Avnet Americas | CONN TEL/TELC F 8 POS 2.03MM SLDR RA TH 8TERM - Bulk (Alt: SS-60000-010) RoHS: Compliant Min Qty: 490 Package Multiple: 35 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2276 / $1.9840 | Buy Now |
DISTI #
SS-60000-010
|
TME | Socket, RJ45, PIN: 8, Cat: 6, Layout: 8p8c, on PCBs, THT, angled 90° Min Qty: 1 | 24 |
|
$2.4000 / $3.4700 | Buy Now |
DISTI #
SS-60000-010
|
Avnet Abacus | CONN TEL/TELC F 8 POS 2.03MM SLDR RA TH 8TERM (Alt: SS-60000-010) RoHS: Compliant Min Qty: 490 Package Multiple: 35 Lead time: 3 Weeks, 3 Days | Abacus - 10010 |
|
Buy Now | |
DISTI #
SS-60000-010
|
Avnet Asia | CONN TEL/TELC F 8 POS 2.03MM SLDR RA TH 8TERM (Alt: SS-60000-010) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SS-60000-010
SS-60000-010 CAD Models
SS-60000-010 Part Data Attributes:
|
SS-60000-010
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SS-60000-010
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.535 inch | |
Body Depth | 0.815 inch | |
Body Length | 0.605 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.03 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.03 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SS-60000-010
This table gives cross-reference parts and alternative options found for SS-60000-010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS-60000-010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
188650-6 | PHONE CONNECTOR,CABLE MNT,PLUG,8 CONTACTS,SKT,WIRE TERMINAL,WIRE TERMINAL | TE Connectivity | SS-60000-010 vs 188650-6 |
133911 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Detent, Jack | ERNI | SS-60000-010 vs 133911 |
SPC12904 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Screw Terminal, Jack | SPC Multicomp | SS-60000-010 vs SPC12904 |
MJK16-IKP06-0808 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Wire Terminal, Plug | Morethanall Co Ltd | SS-60000-010 vs MJK16-IKP06-0808 |
1840733-1 | PHONE CONNECTOR,PCB MNT,8 CONTACTS,SKT,PC TAIL TERMINAL,LOCKING | TE Connectivity | SS-60000-010 vs 1840733-1 |
6116418-1 | (6116418-1) MJ,TE,8P,COMPL.PIN,CAT5,PN | TE Connectivity | SS-60000-010 vs 6116418-1 |
872082-25 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | Leamax Enterprise Co Ltd | SS-60000-010 vs 872082-25 |
3-406507-7 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | TE Connectivity | SS-60000-010 vs 3-406507-7 |
MTJ-88DX1-LG | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Jack | Adam Technologies Inc | SS-60000-010 vs MTJ-88DX1-LG |
MJ3310-88-2-B | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Jack, | Global Connector Technology | SS-60000-010 vs MJ3310-88-2-B |