Part Details for SS-640810-A-NF-A111 by Bel Fuse
Overview of SS-640810-A-NF-A111 by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-640810-A-NF-A111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS-640810-A-NF-A11
|
Avnet Americas | Conn Modular Jack F 10 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port - Bulk (Alt: SS-640810-A-NF-A11) RoHS: Compliant Min Qty: 945 Package Multiple: 35 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5754 / $0.7192 | Buy Now |
DISTI #
SS-640810-A-NF-A11
|
Avnet Americas | Conn Modular Jack F 10 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port - Bulk (Alt: SS-640810-A-NF-A11) RoHS: Compliant Min Qty: 945 Package Multiple: 35 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5754 / $0.7192 | Buy Now |
DISTI #
SS-64100-002
|
Avnet Abacus | Conn Modular Jack F 10 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port (Alt: SS-64100-002) RoHS: Compliant Min Qty: 945 Package Multiple: 35 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS-640810-A-NF-A111
SS-640810-A-NF-A111 CAD Models
SS-640810-A-NF-A111 Part Data Attributes:
|
SS-640810-A-NF-A111
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SS-640810-A-NF-A111
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.505 inch | |
Body Depth | 0.7 inch | |
Body Length | 0.605 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL/TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SS-640810-A-NF-A111
This table gives cross-reference parts and alternative options found for SS-640810-A-NF-A111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS-640810-A-NF-A111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJS-108-S3M0-88/0CT | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Latch, Jack | E-tec Interconnect Ltd | SS-640810-A-NF-A111 vs MJS-108-S3M0-88/0CT |
SS-640810S-FLS-1-01-A111 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Bel Fuse | SS-640810-A-NF-A111 vs SS-640810S-FLS-1-01-A111 |
MJS-108-S3M0-88/0CS | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | E-tec Interconnect Ltd | SS-640810-A-NF-A111 vs MJS-108-S3M0-88/0CS |