-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 5 Positions, Solder Terminal, Surface Mount-right Angle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-4051-1-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1678 In Stock |
|
$2.1628 / $4.0200 | Buy Now |
DISTI #
633-SS314MAH4-R
|
Mouser Electronics | Slide Switches ON-ON-ON .4VA SMT 2MM X 2MM SPACING RoHS: Compliant | 600 |
|
$2.1600 / $3.3500 | Buy Now |
DISTI #
71048322
|
RS | Switch, SMT Slide, SPDT, ON-OFF-ON, Side Actuated,0.4A,28VDC, Gull Wing, Tape-Reel | NKK Switches SS314MAH4-R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5100 / $2.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.3700 | Buy Now |
DISTI #
SS314MAH4-R
|
TTI | Slide Switches ON-ON-ON .4VA SMT 2MM X 2MM SPACING Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2500 In Stock |
|
$2.1600 / $2.4100 | Buy Now |
DISTI #
SS314MAH4-R
|
TME | Switch: slide, Pos: 3, 0.1A/28VAC, 0.1A/28VDC, ON-ON-ON, SMD, SS3 Min Qty: 1 | 0 |
|
$2.3600 / $2.5200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS314MAH4-R
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SS314MAH4-R
NKK Switches
Slide Switch, 5 Positions, Solder Terminal, Surface Mount-right Angle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Length | 0.079 inch | |
Actuator Material | POLYPHENYLENE SULPHIDE | |
Actuator Type | SLIDE | |
Body Breadth | 2.8956 mm | |
Body Height | 5.588 mm | |
Body Length or Diameter | 12.4968 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Positions | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for SS314MAH4-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS314MAH4-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS314MAH4 | Slide Switch, 5 Positions, Solder Terminal, Surface Mount-right Angle, | NKK Switches | SS314MAH4-R vs SS314MAH4 |