Part Details for SS70100-011F by Bel Fuse
Overview of SS70100-011F by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS70100-011F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS70100-011F
|
Avnet Americas | HIGH TEMP,HAZMAT - Bulk (Alt: SS70100-011F) RoHS: Compliant Min Qty: 800 Package Multiple: 80 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0999 / $1.3748 | Buy Now |
DISTI #
SS70100-011F
|
Avnet Americas | HIGH TEMP,HAZMAT - Bulk (Alt: SS70100-011F) RoHS: Compliant Min Qty: 800 Package Multiple: 80 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0999 / $1.3748 | Buy Now |
DISTI #
SS70100-011F
|
Avnet Abacus | HIGH TEMP,HAZMAT (Alt: SS70100-011F) RoHS: Compliant Min Qty: 800 Package Multiple: 80 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS70100-011F
SS70100-011F CAD Models
SS70100-011F Part Data Attributes:
|
SS70100-011F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SS70100-011F
Bel Fuse
Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.475 inch | |
Body Depth | 0.738 inch | |
Body Length | 0.626 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.128 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for SS70100-011F
This table gives cross-reference parts and alternative options found for SS70100-011F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS70100-011F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJS-108-S3M0-88/0CS | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | E-tec Interconnect Ltd | SS70100-011F vs MJS-108-S3M0-88/0CS |
MJS-108-S3M0-88/0CT | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Latch, Jack | E-tec Interconnect Ltd | SS70100-011F vs MJS-108-S3M0-88/0CT |
SS-640810S-FLS-1-01-A111 | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Bel Fuse | SS70100-011F vs SS-640810S-FLS-1-01-A111 |