Part Details for SSCMRRT100MD7A3 by Honeywell Sensing and Control
Overview of SSCMRRT100MD7A3 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSCMRRT100MD7A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7001
|
Newark | Trustability Pressure Sensor |Honeywell SSCMRRT100MD7A3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3700 | Buy Now |
DISTI #
2266-SSCMRRT100MD7A3-ND
|
DigiKey | SENSOR 1.45PSID 0.08" 12BIT 8SMT Min Qty: 2 Lead time: 42 Weeks Container: Bulk MARKETPLACE PRODUCT |
164 In Stock |
|
$63.3600 / $68.4300 | Buy Now |
DISTI #
SSCMRRT100MD7A3-ND
|
DigiKey | SENSOR 1.45PSID 0.08" 12BIT 8SMT Min Qty: 2 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.2842 | Buy Now |
DISTI #
785-SSCMRRT100MD7A3
|
Mouser Electronics | Board Mount Pressure Sensors SMT, Dual Rad Barbed Differential, 3.3V RoHS: Compliant | 0 |
|
$35.9200 | Order Now |
DISTI #
V36:1790_07389994
|
Arrow Electronics | Board Mount Pressure Sensor -0.1bar to 0.1bar Differential Medical 8-Pin SMD Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2220 | Americas - 29 |
|
$23.5400 / $48.3392 | Buy Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SMT, Dual Radial Barbed Ports, Same Side, 100 mbar Differential, I²C, Address 0x78 Output, 10% to 90% Vdd, 3.3 Vdc Supply, Liquid Media On Port P1, No Diagnostics RoHS: Compliant |
164 Partner Stock |
|
$28.2400 / $40.3500 | Buy Now |
DISTI #
SSCMRRT100MD7A3
|
TME | Sensor: pressure, -100÷100mbar, differential, OUT: I2C, SMT, SEK001 Min Qty: 100 | 0 |
|
$73.8400 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SMT, Dual Radial Barbed Ports, Same Side, 100 mbar Differential, I²C, Address 0x78 Output, 10% to 90% Vdd, 3.3 Vdc Supply, Liquid Media On Port P1, No Diagnostics RoHS: Compliant |
164 Partner Stock |
|
$28.2400 / $40.3500 | Buy Now |
|
Neutron USA | Board Mt Pressure Sensor Comp/Amp, 8-SMT Dual radial barb sam Liquid media ±100mbar Diff, I²C Addr 0x78 10%-90%, Vs: 3.3V, Accur: ±0.25%, Resp t: 0.46ms, Op: -40~85°C | 50 |
|
$37.5600 | Buy Now |
Part Details for SSCMRRT100MD7A3
SSCMRRT100MD7A3 CAD Models
SSCMRRT100MD7A3 Part Data Attributes:
|
SSCMRRT100MD7A3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCMRRT100MD7A3
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -1.45Psi Min, 1.45Psi Max, 0.25%, 0.20-0.80V, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, CERAMIC, SMT-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.93 MM | |
Body Breadth | 10 mm | |
Body Height | 6.16 mm | |
Body Length or Diameter | 13.35 mm | |
Housing | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 2.1 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.20-0.80V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 1.45 Psi | |
Pressure Range-Min | -1.45 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for SSCMRRT100MD7A3
This table gives cross-reference parts and alternative options found for SSCMRRT100MD7A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSCMRRT100MD7A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSCMRRT100MD7A5 | Peizoresistive Sensor, Differential, -1.45Psi Min, 1.45Psi Max, 0.25%, 0.20-0.80V, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8 | Honeywell Sensing and Control | SSCMRRT100MD7A3 vs SSCMRRT100MD7A5 |