Part Details for SST25VF512A-33-4C-SAE-T by Microchip Technology Inc
Overview of SST25VF512A-33-4C-SAE-T by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SST25VF512A-33-4C-SAE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4589
|
Newark | 2.7V To 3.6V 512Kbit Spi Serial Flash 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip SST25VF512A-33-4C-SAE-T Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6080 | Buy Now |
DISTI #
SST25VF512A-33-4C-SAE-TCT-ND
|
DigiKey | IC FLASH 512KBIT SPI 33MHZ 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
245 In Stock |
|
$0.6077 / $0.6600 | Buy Now |
DISTI #
SST25VF512A-33-4C-
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 512Kbit 64K x 8bit 12ns 8-Pin SOIC T/R - Bulk (Alt: SST25VF512A-33-4C-) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 / $0.6400 | Buy Now |
DISTI #
579-25VF512A3CSAET
|
Mouser Electronics | NOR Flash 2.7V to 3.6V 512Kbit SPI Serial Flash RoHS: Compliant | 4932 |
|
$0.5900 / $0.6400 | Buy Now |
DISTI #
SST25VF512A-33-4C-SAE-T
|
Microchip Technology Inc | 2.7V to 3.6V 512Kbit SPI Serial Flash, Projected EOL: 2034-08-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5400 / $0.6400 | Buy Now |
DISTI #
70570914
|
RS | Flash Memory, 2.7V to 3.6V 512Kbit SPI Serial Flash | Microchip Technology Inc. SST25VF512A-33-4C-SAE-T RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4385 / $0.5144 | Buy Now |
DISTI #
SST25VF512A-33-4C-
|
Avnet Americas | NOR Flash Serial-SPI 3.3V 512Kbit 64K x 8bit 12ns 8-Pin SOIC T/R - Bulk (Alt: SST25VF512A-33-4C-) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 / $0.6400 | Buy Now |
|
NAC | 2.7V to 3.6V 512Kbit SPI Serial Flash - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.4500 / $0.5500 | Buy Now |
Part Details for SST25VF512A-33-4C-SAE-T
SST25VF512A-33-4C-SAE-T CAD Models
SST25VF512A-33-4C-SAE-T Part Data Attributes:
|
SST25VF512A-33-4C-SAE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25VF512A-33-4C-SAE-T
Microchip Technology Inc
SST25VF512A-33-4C-SAE-T
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 33 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 524288 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25VF512A-33-4C-SAE-T
This table gives cross-reference parts and alternative options found for SST25VF512A-33-4C-SAE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF512A-33-4C-SAE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST25VF512A-33-4C-SA | EEPROM, 512KX1, Serial, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Silicon Storage Technology | SST25VF512A-33-4C-SAE-T vs SST25VF512A-33-4C-SA |
SST25VF512A-33-4C-SAE | 512K X 1 SPI BUS SERIAL EEPROM, PDSO8, 4.90 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8 | Microchip Technology Inc | SST25VF512A-33-4C-SAE-T vs SST25VF512A-33-4C-SAE |
SST25VF512A-33-4I-SAE | EEPROM, 512KX1, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | Silicon Storage Technology | SST25VF512A-33-4C-SAE-T vs SST25VF512A-33-4I-SAE |
SST25VF512A-33-4I-SA | EEPROM, 512KX1, Serial, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Silicon Storage Technology | SST25VF512A-33-4C-SAE-T vs SST25VF512A-33-4I-SA |
SST25VF512A-33-4E-SA | EEPROM, 512KX1, Serial, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Silicon Storage Technology | SST25VF512A-33-4C-SAE-T vs SST25VF512A-33-4E-SA |