Datasheets
SST25WF020A-40I/MF by: Microchip Technology Inc

FLASH 1.8V PROM

Part Details for SST25WF020A-40I/MF by Microchip Technology Inc

Overview of SST25WF020A-40I/MF by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for SST25WF020A-40I/MF

Part # Distributor Description Stock Price Buy
DISTI # SST25WF020A-40I/MF-ND
DigiKey IC FLASH 2MBIT SPI 40MHZ 8WDFN Min Qty: 588 Lead time: 7 Weeks Container: Tube Temporarily Out of Stock
  • 588 $1.1639
$1.1639 Buy Now
DISTI # SST25WF020A-40I/MF
Avnet Americas Flash Serial-SPI 1.8V 2Mbit 2M x 1bit 8-Pin DFN EP - Rail/Tube (Alt: SST25WF020A-40I/MF) RoHS: Compliant Min Qty: 588 Package Multiple: 98 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 1 $1.2400
  • 25 $1.1800
  • 100 $1.1300
$1.1300 / $1.2400 Buy Now
DISTI # 579-SST25WF020A40IMF
Mouser Electronics NOR Flash SPI Ser Flash 2Mbit 1.65V to 1.95V RoHS: Compliant 0
  • 588 $1.1300
$1.1300 Order Now
DISTI # SST25WF020A-40I/MF
Microchip Technology Inc 2Mbit 1.8V SPI flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1.2400
  • 25 $1.1800
  • 100 $1.1300
  • 1,000 $1.0800
  • 5,000 $1.0300
$1.0300 / $1.2400 Buy Now
DISTI # 70570991
RS Flash Memory, SPI Ser Flash 2Mbit 1.65V to 1.95V | Microchip Technology Inc. SST25WF020A-40I/MF RoHS: Not Compliant Min Qty: 588 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk 0
  • 588 $2.2200
  • 5,880 $2.1100
  • 29,400 $2.0000
  • 58,800 $1.8900
$1.8900 / $2.2200 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 98 Package Multiple: 98 0
  • 98 $1.0900
$1.0900 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 147 $1.7400
  • 294 $1.3000
  • 441 $1.2200
  • 588 $1.1900
$1.1900 / $1.7400 Buy Now
DISTI # SST25WF020A-40I/MF
Avnet Americas Flash Serial-SPI 1.8V 2Mbit 2M x 1bit 8-Pin DFN EP - Rail/Tube (Alt: SST25WF020A-40I/MF) RoHS: Compliant Min Qty: 588 Package Multiple: 98 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 1 $1.2400
  • 25 $1.1800
  • 100 $1.1300
$1.1300 / $1.2400 Buy Now
DISTI # SST25WF020A-40I/MF
Avnet Americas Flash Serial-SPI 1.8V 2Mbit 2M x 1bit 8-Pin DFN EP - Rail/Tube (Alt: SST25WF020A-40I/MF) RoHS: Compliant Min Qty: 588 Package Multiple: 98 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 1 $1.2400
  • 25 $1.1800
  • 100 $1.1300
$1.1300 / $1.2400 Buy Now
NAC 1.65V to 1.95V 2Mbit SPI Serial Flash - Package: 8 TDFN-S 6x5x0.8mm TUBE RoHS: Compliant Min Qty: 294 Package Multiple: 98 Container: Tube 0
  • 1 $1.3400
  • 100 $1.2100
  • 500 $1.1200
  • 1,000 $1.0900
$1.0900 / $1.3400 Buy Now
DISTI # SST25WF020A-40I/MF
Avnet Silica Flash Serial-SPI 1.8V 2Mbit 2M x 1bit 8-Pin DFN EP (Alt: SST25WF020A-40I/MF) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 1 Weeks, 3 Days Silica - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 147 $1.7400
  • 294 $1.3000
  • 441 $1.2200
  • 588 $1.1900
$1.1900 / $1.7400 Buy Now

Part Details for SST25WF020A-40I/MF

SST25WF020A-40I/MF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SST25WF020A-40I/MF Part Data Attributes

SST25WF020A-40I/MF Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
SST25WF020A-40I/MF Microchip Technology Inc FLASH 1.8V PROM
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description WDFN-8
Reach Compliance Code compliant
ECCN Code 3A991.B.1.A
HTS Code 8542.32.00.51
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Clock Frequency-Max (fCLK) 40 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-N8
JESD-609 Code e3
Length 6 mm
Memory Density 2097152 bit
Memory IC Type FLASH
Memory Width 1
Number of Functions 1
Number of Ports 1
Number of Terminals 8
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2MX1
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL
Programming Voltage 1.8 V
Screening Level TS 16949
Seated Height-Max 0.8 mm
Serial Bus Type SPI
Standby Current-Max 0.00001 A
Supply Current-Max 0.015 mA
Supply Voltage-Max (Vsup) 1.95 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL
Type NOR TYPE
Width 5 mm
Write Protection SOFTWARE

Alternate Parts for SST25WF020A-40I/MF

This table gives cross-reference parts and alternative options found for SST25WF020A-40I/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25WF020A-40I/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SST25WF020AT-40I/MF FLASH 1.8V PROM Microchip Technology Inc SST25WF020A-40I/MF vs SST25WF020AT-40I/MF
Part Number Description Manufacturer Compare
IS25WD020-JVLI Flash, 256KX8, PDSO8, 0.150 INCH, LEAD FREE, VVSOP-8 Integrated Silicon Solution Inc SST25WF020A-40I/MF vs IS25WD020-JVLI
IS25WD020-JVLA3 Flash, 256KX8, PDSO8, 0.150 INCH, LEAD FREE, VVSOP-8 Integrated Silicon Solution Inc SST25WF020A-40I/MF vs IS25WD020-JVLA3
SST25WF020AT-40-5I-NP FLASH 1.8V PROM Microchip Technology Inc SST25WF020A-40I/MF vs SST25WF020AT-40-5I-NP
IS25WD020-JVA1 Flash, 256KX8, PDSO8, 0.150 INCH, LEAD FREE, VVSOP-8 Integrated Silicon Solution Inc SST25WF020A-40I/MF vs IS25WD020-JVA1
SST25WF020AT-40I/NP FLASH 1.8V PROM Microchip Technology Inc SST25WF020A-40I/MF vs SST25WF020AT-40I/NP
IS25WD020-JVLA1 Flash, 256KX8, PDSO8, 0.150 INCH, LEAD FREE, VVSOP-8 Integrated Silicon Solution Inc SST25WF020A-40I/MF vs IS25WD020-JVLA1
SST25WF020AT-40I/SN FLASH 1.8V PROM Microchip Technology Inc SST25WF020A-40I/MF vs SST25WF020AT-40I/SN
IS25WD020-JVA3 Flash, 256KX8, PDSO8, 0.150 INCH, LEAD FREE, VVSOP-8 Integrated Silicon Solution Inc SST25WF020A-40I/MF vs IS25WD020-JVA3
IS25WD020-JVLE Flash, 256KX8, PDSO8, VVSOP-8 Integrated Silicon Solution Inc SST25WF020A-40I/MF vs IS25WD020-JVLE
SST25WF020-40-5I-QAE 256K X 8 FLASH 1.8V PROM, PDSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8 Microchip Technology Inc SST25WF020A-40I/MF vs SST25WF020-40-5I-QAE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST25WF020A-40I/MF by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST25WF020A-40I/MF by Microchip Technology Inc

  • Please alert me when SST25WF020A-40I/MF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SST25WF020A-40I/MF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST25WF020A-40I/MF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SST25WF020A-40I/MF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST25WF020A-40I/MF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST25WF020A-40I/MF by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: