Part Details for SST39VF1602-70-4C-EKE-T by Microchip Technology Inc
Overview of SST39VF1602-70-4C-EKE-T by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39VF1602-70-4C-EKE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4783
|
Newark | 2.7V To 3.6V 16Mbit Multi-Purpose Flash 48 Tsop 12X20Mm T/R Rohs Compliant: Yes |Microchip SST39VF1602-70-4C-EKE-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8300 | Buy Now |
DISTI #
SST39VF1602-70-4C-EKE-T-ND
|
DigiKey | IC FLASH 16MBIT PARALLEL 48TSOP Min Qty: 1000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8222 | Buy Now |
DISTI #
SST39VF1602-70-4C-
|
Avnet Americas | NOR Flash Parallel 3.3V 16Mbit 1M x 16bit 70ns 48-Pin TSOP T/R - Tape and Reel (Alt: SST39VF1602-70-4C-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.7400 / $3.5600 | Buy Now |
DISTI #
579-39VF16027CEKET
|
Mouser Electronics | NOR Flash 2.7 to 3.6V 16Mbit Multi-Purpose Flash RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SST39VF1602-70-4C-EKE-T
|
Microchip Technology Inc | 2.7V to 3.6V 16Mbit Multi-Purpose Flash, Projected EOL: 2034-09-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.2900 / $3.5600 | Buy Now |
DISTI #
70570687
|
RS | Flash Memory, 2.7 to 3.6V 16Mbit Multi-Purpose Flash | Microchip Technology Inc. SST39VF1602-70-4C-EKE-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5300 / $5.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.6200 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Parallel - 3.3V - 16Mbit (1M x 16) - 70ns - 48-Pin TSOP - Tape&Reel RoHS: Compliant | 0 |
|
$2.5900 / $5.4300 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
NAC | 2.7V to 3.6V 16Mbit Multi-Purpose Flash - Package: 48 TSOP 12x20mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.5500 / $3.0700 | Buy Now |
Part Details for SST39VF1602-70-4C-EKE-T
SST39VF1602-70-4C-EKE-T CAD Models
SST39VF1602-70-4C-EKE-T Part Data Attributes
|
SST39VF1602-70-4C-EKE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF1602-70-4C-EKE-T
Microchip Technology Inc
SST39VF1602-70-4C-EKE-T
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for SST39VF1602-70-4C-EKE-T
This table gives cross-reference parts and alternative options found for SST39VF1602-70-4C-EKE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF1602-70-4C-EKE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST36VF1602C-70-4C-EKE | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1602-70-4C-EKE-T vs SST36VF1602C-70-4C-EKE |
SST36VF1602C-70-4C-EK | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1602-70-4C-EKE-T vs SST36VF1602C-70-4C-EK |
SST39VF160-70-4C-EK | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1602-70-4C-EKE-T vs SST39VF160-70-4C-EK |
SST39VF1602C-70-4C-EKE | 1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Microchip Technology Inc | SST39VF1602-70-4C-EKE-T vs SST39VF1602C-70-4C-EKE |
SST39VF1602-70-4I-EK | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | SST39VF1602-70-4C-EKE-T vs SST39VF1602-70-4I-EK |
TE28F160B3TC70 | Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | SST39VF1602-70-4C-EKE-T vs TE28F160B3TC70 |
SST39VF1602C-70-4I-EKE | 1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Microchip Technology Inc | SST39VF1602-70-4C-EKE-T vs SST39VF1602C-70-4I-EKE |
SST36VF1602E-70-4I-EKE | 1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP-48 | Microchip Technology Inc | SST39VF1602-70-4C-EKE-T vs SST36VF1602E-70-4I-EKE |
SST39VF1602-70-4I-EKE | 1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Microchip Technology Inc | SST39VF1602-70-4C-EKE-T vs SST39VF1602-70-4I-EKE |
M29W160BT70N1T | 1MX16 FLASH 2.7V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | SST39VF1602-70-4C-EKE-T vs M29W160BT70N1T |