Part Details for SSW-120-22-S-D-VS-027 by Samtec Inc
Overview of SSW-120-22-S-D-VS-027 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-120-22-S-D-VS-027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82P8537
|
Newark | Tiger Buy Socket Strip With Pcb Tails, 0.100" Pitch |Samtec SSW-120-22-S-D-VS-027 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2700 / $12.6400 | Buy Now |
DISTI #
SSW-120-22-S-D-VS-027-ND
|
DigiKey | CONN RCPT 40POS 0.1 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.3100 | Buy Now |
DISTI #
SSW-120-22-S-D-VS-
|
Avnet Americas | Conn Socket Strip SKT 40 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: SSW-120-22-S-D-VS-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 2 Days Container: Tube | 0 |
|
$6.3100 / $9.2500 | Buy Now |
DISTI #
200-SSW12022SDVS027
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 0 |
|
$3.6800 / $9.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6800 / $9.1200 | Buy Now |
DISTI #
SSW-120-22-S-D-VS-
|
Avnet Americas | Conn Socket Strip SKT 40 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: SSW-120-22-S-D-VS-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 2 Days Container: Tube | 0 |
|
$6.3100 / $9.2500 | Buy Now |
DISTI #
000000000001027785
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 0 |
|
$5.5000 / $9.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6800 / $9.1200 | Buy Now |
DISTI #
5cd91f1ecd7c1c4c387800e0
|
Samtec | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Tube | 0 |
|
$3.6800 / $9.1200 | Buy Now |
Part Details for SSW-120-22-S-D-VS-027
SSW-120-22-S-D-VS-027 CAD Models
SSW-120-22-S-D-VS-027 Part Data Attributes:
|
SSW-120-22-S-D-VS-027
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-120-22-S-D-VS-027
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 2 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSW-120-22-S-D-VS-027
This table gives cross-reference parts and alternative options found for SSW-120-22-S-D-VS-027. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-120-22-S-D-VS-027, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-120-02-FM-D-390 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SSW-120-22-S-D-VS-027 vs ESQT-120-02-FM-D-390 |
89947-940 | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | SSW-120-22-S-D-VS-027 vs 89947-940 |
87606-620C | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | SSW-120-22-S-D-VS-027 vs 87606-620C |
61671-640TR | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | SSW-120-22-S-D-VS-027 vs 61671-640TR |
66431-440 | Board Connector, 40 Contact(s), 2 Row(s), Female | Amphenol FCi | SSW-120-22-S-D-VS-027 vs 66431-440 |
ESQT-120-03-FM-D-310 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SSW-120-22-S-D-VS-027 vs ESQT-120-03-FM-D-310 |
220F40Y5B | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | SSW-120-22-S-D-VS-027 vs 220F40Y5B |
71601-140KL | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | SSW-120-22-S-D-VS-027 vs 71601-140KL |
ESQ-120-37-H-D | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SSW-120-22-S-D-VS-027 vs ESQ-120-37-H-D |
220F40Y5H | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | SSW-120-22-S-D-VS-027 vs 220F40Y5H |