Part Details for ST4-30-1.00-L-D-P-TR by Samtec Inc
Overview of ST4-30-1.00-L-D-P-TR by Samtec Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST4-30-1.00-L-D-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ1959
|
Newark | Mezzanine Conn, Header, 60Pos, 0.4Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.4Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:St4 Series Rohs Compliant: Yes |Samtec ST4-30-1.00-L-D-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 323 |
|
$3.5200 / $4.7500 | Buy Now |
DISTI #
67P4002
|
Newark | Mezzanine Conn, Header, 60Pos, 0.4Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.4Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:St4 Series Rohs Compliant: Yes |Samtec ST4-30-1.00-L-D-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 15624 |
|
$3.4200 / $4.1200 | Buy Now |
DISTI #
89T9115
|
Newark | Conn, Header, 60Pos, 2Row, 0.4Mm, Smt, Mezzanine Connector Type:Header, Pitch Spacing:0.4Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:St4 Series Rohs Compliant: Yes |Samtec ST4-30-1.00-L-D-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.9000 / $7.1600 | Buy Now |
DISTI #
SAM13263CT-ND
|
DigiKey | CONN HDR 60POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3273 In Stock |
|
$3.0125 / $5.0400 | Buy Now |
DISTI #
ST4-30-1.00-L-D-P-
|
Avnet Americas | Mezzanine Connector, Micro Beam, Header, 0.4 mm, 2 Rows, 60 Contacts, Surface Mount - Tape and Reel (Alt: ST4-30-1.00-L-D-P-) RoHS: Compliant Min Qty: 1125 Package Multiple: 1125 Lead time: 1 Weeks, 0 Days Container: Reel | 225015624 Factory Stock |
|
$3.4358 | Buy Now |
DISTI #
200-ST4301.00LDPTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Header RoHS: Compliant | 10088 |
|
$2.9300 / $4.9500 | Buy Now |
DISTI #
V72:2272_08540538
|
Arrow Electronics | Conn Fine Pitch Connector HDR 60 POS 0.4mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2221 Container: Cut Strips | Americas - 170 |
|
$4.2300 / $5.0400 | Buy Now |
|
Onlinecomponents.com | Conn Fine Pitch Connector HDR 60 POS 0.4mm Solder ST SMD T/R RoHS: Compliant |
1858 In Stock 15080 Factory Stock |
|
$2.2200 / $5.0400 | Buy Now |
|
Bristol Electronics | 77 |
|
RFQ | ||
|
Quest Components | BOARD STACKING CONNECTOR, 60 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.016 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BLACK INSULATOR, RECEPTACLE | 1 |
|
$4.9950 | Buy Now |
Part Details for ST4-30-1.00-L-D-P-TR
ST4-30-1.00-L-D-P-TR CAD Models
ST4-30-1.00-L-D-P-TR Part Data Attributes:
|
ST4-30-1.00-L-D-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ST4-30-1.00-L-D-P-TR
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | RAZOR BEAM | |
Body Breadth | 0.146 inch | |
Body Depth | 0.121 inch | |
Body Length | 0.535 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
Alternate Parts for ST4-30-1.00-L-D-P-TR
This table gives cross-reference parts and alternative options found for ST4-30-1.00-L-D-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST4-30-1.00-L-D-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST4-30-2.50-L-D-P-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | ST4-30-1.00-L-D-P-TR vs ST4-30-2.50-L-D-P-TR |
ST4-30-1.50-L-D-P-TR | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | ST4-30-1.00-L-D-P-TR vs ST4-30-1.50-L-D-P-TR |