Part Details for STD35NF3LLT4 by STMicroelectronics
Overview of STD35NF3LLT4 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for STD35NF3LLT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-2475-1-ND
|
DigiKey | MOSFET N-CH 30V 35A DPAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3969 In Stock |
|
$0.5250 / $0.8700 | Buy Now |
|
ComSIT USA | 30 V-35 A-0.014 OHM-DPAK N-CHANNEL STRIPFET II POWER MOSFET Power Field-Effect Transistor, 35A I(D), 30V, 0.0215ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA RoHS: Compliant | Europe - 1945 |
|
RFQ | |
|
Chip1Cloud | MOSFET N-CH 30V 35A DPAK | 8800 |
|
RFQ | |
DISTI #
9946349
|
element14 Asia-Pacific | MOSFET, N, D-PAK RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4539 / $0.9965 | Buy Now |
DISTI #
9946349RL
|
Farnell | MOSFET, N, D-PAK RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.2968 / $0.9894 | Buy Now |
DISTI #
9946349
|
Farnell | MOSFET, N, D-PAK RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2968 / $1.7408 | Buy Now |
Part Details for STD35NF3LLT4
STD35NF3LLT4 CAD Models
STD35NF3LLT4 Part Data Attributes:
|
STD35NF3LLT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD35NF3LLT4
STMicroelectronics
35A, 30V, 0.0215ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, ROHS COMPLIANT, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252AA | |
Package Description | ROHS COMPLIANT, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW THRESHOLD | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 35 A | |
Drain-source On Resistance-Max | 0.0215 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Pulsed Drain Current-Max (IDM) | 140 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STD35NF3LLT4
This table gives cross-reference parts and alternative options found for STD35NF3LLT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD35NF3LLT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STD29NF03LT4 | 29A, 30V, 0.02ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3 | STMicroelectronics | STD35NF3LLT4 vs STD29NF03LT4 |
STD29NF03L | 29A, 30V, 0.02ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3 | STMicroelectronics | STD35NF3LLT4 vs STD29NF03L |