-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 30 V, 6 mOhm typ., 11 A STripFET H6 Power MOSFET in a PowerFLAT(TM) 3.3 x 3.3 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6972
|
Newark | Mosfet, N-Ch, 30V, 11A, Powerflat Rohs Compliant: Yes |Stmicroelectronics STL11N3LLH6 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1187 |
|
$0.7350 / $1.5900 | Buy Now |
DISTI #
86AK6493
|
Newark | Mosfet, N-Ch, 30V, 11A, Powerflat Rohs Compliant: Yes |Stmicroelectronics STL11N3LLH6 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5730 / $0.6170 | Buy Now |
DISTI #
497-11099-1-ND
|
DigiKey | MOSFET N-CH 30V 11A POWERFLAT Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2240 In Stock |
|
$0.5259 / $1.4000 | Buy Now |
DISTI #
STL11N3LLH6
|
Avnet Americas | Trans MOSFET N-CH 30V 11A 8-Pin Power Flat T/R - Tape and Reel (Alt: STL11N3LLH6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.5858 / $0.6110 | Buy Now |
DISTI #
511-STL11N3LLH6
|
Mouser Electronics | MOSFET N-Ch 30V 0.006 Ohm 11A STripFET VI Deep RoHS: Compliant | 8631 |
|
$0.5250 / $1.4000 | Buy Now |
|
STMicroelectronics | N-channel 30 V, 6 mOhm typ., 11 A STripFET H6 Power MOSFET in a PowerFLAT(TM) 3.3 x 3.3 package RoHS: Compliant Min Qty: 1 | 8426 |
|
$0.7400 / $1.3700 | Buy Now |
|
Future Electronics | N-Channel 30 V 7.5 mOhm STripFET™ VI DeepGATE™ Power Mosfet RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 120Cut Tape/Mini-Reel |
|
$0.2050 / $0.2750 | Buy Now |
|
Future Electronics | N-Channel 30 V 7.5 mOhm STripFET™ VI DeepGATE™ Power Mosfet RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5150 / $0.5350 | Buy Now |
|
Future Electronics | N-Channel 30 V 7.5 mOhm STripFET™ VI DeepGATE™ Power Mosfet RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5150 / $0.5350 | Buy Now |
DISTI #
STL11N3LLH6
|
Avnet Americas | Trans MOSFET N-CH 30V 11A 8-Pin Power Flat T/R - Tape and Reel (Alt: STL11N3LLH6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.5858 / $0.6110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL11N3LLH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL11N3LLH6
STMicroelectronics
N-channel 30 V, 6 mOhm typ., 11 A STripFET H6 Power MOSFET in a PowerFLAT(TM) 3.3 x 3.3 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 3.30 X 3.30 MM, ROHS COMPLIANT, POWERFLAT-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ULTRA-LOW RESISTANCE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.0095 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STL11N3LLH6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL11N3LLH6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI7860ADP-T1-E3 | TRANSISTOR 11 A, 30 V, 0.0095 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, POWERPAK, SOP-8, FET General Purpose Power | Vishay Siliconix | STL11N3LLH6 vs SI7860ADP-T1-E3 |
SIR462DP-T1-GE3 | Power Field-Effect Transistor, 18.9A I(D), 30V, 0.0079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, POWERPAK, SOP-8 | Vishay Intertechnologies | STL11N3LLH6 vs SIR462DP-T1-GE3 |
SI7860ADP-T1-E3 | Power Field-Effect Transistor, 11A I(D), 30V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Vishay Intertechnologies | STL11N3LLH6 vs SI7860ADP-T1-E3 |
SI7860DP-T1-E3 | TRANSISTOR 11 A, 30 V, 0.008 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, POWERPAK, SO-8, FET General Purpose Power | Vishay Siliconix | STL11N3LLH6 vs SI7860DP-T1-E3 |
SI7860DP-T1-E3 | Power Field-Effect Transistor, 11A I(D), 30V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, POWERPAK, SO-8 | Vishay Intertechnologies | STL11N3LLH6 vs SI7860DP-T1-E3 |