Part Details for STL160N3LLH6 by STMicroelectronics
Overview of STL160N3LLH6 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STL160N3LLH6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2098275
|
Farnell | MOSFET, N CH, 30V, 160A, POWERFLAT RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$0.9107 / $1.8314 | Buy Now |
Part Details for STL160N3LLH6
STL160N3LLH6 CAD Models
STL160N3LLH6 Part Data Attributes
|
STL160N3LLH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL160N3LLH6
STMicroelectronics
N-channel 30 V, 0.0011 Ohm typ., 45 A STripFET H6 Power MOSFET in a PowerFLAT 5x6 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 6 X 5 MM, ROHS COMPLIANT, POWERFLAT-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 900 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 35 A | |
Drain-source On Resistance-Max | 0.002 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 80 W | |
Pulsed Drain Current-Max (IDM) | 140 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STL160N3LLH6
This table gives cross-reference parts and alternative options found for STL160N3LLH6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL160N3LLH6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIRA04DP-T1-GE3 | Power Field-Effect Transistor, 40A I(D), 30V, 0.00215ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALEGEN FREE AND ROHS COMPLIANT, POWERPAK, SOP-8 | Vishay Intertechnologies | STL160N3LLH6 vs SIRA04DP-T1-GE3 |
SISA04DN-T1-GE3 | Power Field-Effect Transistor, 40A I(D), 30V, 0.00215ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALEGEN FREE AND ROHS COMPLIANT, 1212-8, POWERPAK-8 | Vishay Intertechnologies | STL160N3LLH6 vs SISA04DN-T1-GE3 |
TSM020N03PQ56RLG | Power Field-Effect Transistor, 38A I(D), 30V, 0.002ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, DFN56, 8 PIN | Taiwan Semiconductor | STL160N3LLH6 vs TSM020N03PQ56RLG |