-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 USB line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32F042K6T7TR-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32LQFP Min Qty: 2400 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0501 | Buy Now |
DISTI #
STM32F042K6T7TR
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex M0 32KByte Flash 1.7V to 3.6V 32-Pin LQFP T/R - Tape and Reel (Alt: STM32F042K6T7TR) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.1295 / $2.2211 | Buy Now |
DISTI #
511-STM32F042K6T7TR
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 32 Kbytes of Flash 48 MHz CPU, USB, CAN & RoHS: Compliant | 0 |
|
$2.0500 / $4.0900 | Order Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 USB line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions RoHS: Compliant Min Qty: 1 | 0 |
|
$2.5100 / $4.0100 | Buy Now |
|
Future Electronics | STM32F Series 32 kB Flash 6 kB SRAM 48 MHz 32-Bit Microcontroller - LQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Reel | 12000Reel |
|
$2.1800 | Buy Now |
|
Future Electronics | STM32F Series 32 kB Flash 6 kB SRAM 48 MHz 32-Bit Microcontroller - LQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Reel | 0Reel |
|
$2.1800 | Buy Now |
DISTI #
STM32F042K6T7TR
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex M0 32KByte Flash 1.7V to 3.6V 32-Pin LQFP T/R - Tape and Reel (Alt: STM32F042K6T7TR) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.1295 / $2.2211 | Buy Now |
|
Ameya Holding Limited | 14400 |
|
RFQ | ||
DISTI #
STM32F042K6T7TR
|
Avnet Silica | Microcontroller 32-Bit ARM Cortex M0 32KByte Flash 1.7V to 3.6V 32-Pin LQFP T/R (Alt: STM32F042K6T7TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F042K6T7TR
|
EBV Elektronik | Microcontroller 32-Bit ARM Cortex M0 32KByte Flash 1.7V to 3.6V 32-Pin LQFP T/R (Alt: STM32F042K6T7TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F042K6T7TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F042K6T7TR
STMicroelectronics
Mainstream Arm Cortex-M0 USB line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | INTERNAL 3-CH ADC IS ALSO AVAILABLE | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of DMA Channels | ||
Number of I/O Lines | 26 | |
Number of Terminals | 32 | |
Number of Timers | 7 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 6144 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |