Parametric results for: STM32F042K6T7TR under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm32f042k6t7tr
Select parts from the table below to compare.
Compare
Compare
STM32F042K6T7TR
STMicroelectronics
Check for Price Active 32 48 MHz 32768 6144 CORTEX-M0 32 MHz 26 7 YES 3.3 V MICROCONTROLLER, RISC CMOS INTERNAL 3-CH ADC IS ALSO AVAILABLE NO NO YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G32 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS LQFP, compliant 3A991.A.2 8542.31.00.01 STMicroelectronics