-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1118
|
Newark | Mcu, 32Bit, 180Mhz, Ufbga-169, Product Range:Stm32 Family Stm32F4 Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:180Mhz, Program Memory Size:2Mb, No. Of Pins:169Pins Rohs Compliant: Yes |Stmicroelectronics STM32F429AIH6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1996 |
|
$10.1200 | Buy Now |
DISTI #
497-15797-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 169UFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2386 In Stock |
|
$13.1480 / $17.8100 | Buy Now |
DISTI #
STM32F429AIH6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M4 RISC 2MB Flash 169-Pin UFBGA Tray - Trays (Alt: STM32F429AIH6) RoHS: Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$11.7165 / $12.2204 | Buy Now |
DISTI #
52Y1118
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M4 RISC 2MB Flash 169-Pin UFBGA Tray - Bulk (Alt: 52Y1118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 1996 Partner Stock |
|
$15.8900 / $20.4800 | Buy Now |
DISTI #
511-STM32F429AIH6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 2 Mbytes of Flash RoHS: Compliant | 1646 |
|
$13.1500 / $17.8100 | Buy Now |
DISTI #
V36:1790_13796843
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 169-Pin UFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2343 | Americas - 1475 |
|
$12.7850 / $17.3560 | Buy Now |
|
Future Electronics | UFBGA 7X7X0.6 169L P 0.5 MM RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 3528Tray |
|
$15.5800 / $16.3600 | Buy Now |
|
Future Electronics | UFBGA 7X7X0.6 169L P 0.5 MM RoHS: Compliant pbFree: Yes Min Qty: 2496 Package Multiple: 416 Container: Tray | 0Tray |
|
$12.8300 | Buy Now |
DISTI #
STM32F429AIH6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M4 RISC 2MB Flash 169-Pin UFBGA Tray - Trays (Alt: STM32F429AIH6) RoHS: Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$11.7165 / $12.2204 | Buy Now |
DISTI #
52Y1118
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M4 RISC 2MB Flash 169-Pin UFBGA Tray - Bulk (Alt: 52Y1118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 1996 Partner Stock |
|
$15.8900 / $20.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F429AIH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F429AIH6
STMicroelectronics
High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, TFT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFBGA-169 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B169 | |
Length | 7 mm | |
Number of DMA Channels | 2 | |
Number of I/O Lines | 130 | |
Number of Terminals | 169 | |
Number of Timers | 17 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA169,13X13,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 262144 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 180 MHz | |
Supply Current-Max | 140 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F429AIH6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F429AIH6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F429AIH7XXX | 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA169, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-169 | STMicroelectronics | STM32F429AIH6 vs STM32F429AIH7XXX |
STM32F429AIH7TR | 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA169, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-169 | STMicroelectronics | STM32F429AIH6 vs STM32F429AIH7TR |
STM32F429AIH6TR | 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA169, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-169 | STMicroelectronics | STM32F429AIH6 vs STM32F429AIH6TR |