Part Details for STM32G0B1VBT7TR by STMicroelectronics
Overview of STM32G0B1VBT7TR by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for STM32G0B1VBT7TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1461
|
Newark | Stm32G |Stmicroelectronics STM32G0B1VBT7TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STM32G0B1VBT7TR-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 100LQFP Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5709 | Buy Now |
DISTI #
STM32G0B1VBT7TR
|
Avnet Americas | MCU 32-Bit ARM Cortex M0+ RISC 128KB Flash 1.7V to 3.6V 100-Pin LQFP T/R - Tape and Reel (Alt: STM32G0B1VBT7TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.4179 / $3.8894 | Buy Now |
DISTI #
511-STM32G0B1VBT7TR
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32-bit MCU, up to 128KB Flash, 144KB RAM, 6x USART RoHS: Compliant | 0 |
|
$3.4300 / $3.5700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.2800 | Buy Now |
DISTI #
STM32G0B1VBT7TR
|
Avnet Americas | MCU 32-Bit ARM Cortex M0+ RISC 128KB Flash 1.7V to 3.6V 100-Pin LQFP T/R - Tape and Reel (Alt: STM32G0B1VBT7TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.4179 / $3.8894 | Buy Now |
DISTI #
STM32G0B1VBT7TR
|
Avnet Americas | MCU 32-Bit ARM Cortex M0+ RISC 128KB Flash 1.7V to 3.6V 100-Pin LQFP T/R - Tape and Reel (Alt: STM32G0B1VBT7TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.4179 / $3.8894 | Buy Now |
DISTI #
STM32G0B1VBT7TR
|
EBV Elektronik | MCU 32-Bit ARM Cortex M0+ RISC 128KB Flash 1.7V to 3.6V 100-Pin LQFP T/R (Alt: STM32G0B1VBT7TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STM32G0B1VBT7TR
STM32G0B1VBT7TR CAD Models
STM32G0B1VBT7TR Part Data Attributes
|
STM32G0B1VBT7TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G0B1VBT7TR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 64MHz, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Has ADC | YES | |
Additional Feature | 3-ch internal adc available | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of I/O Lines | 94 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 100 | |
Number of Timers | 17 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 147456 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 64 MHz | |
Supply Current-Max | 9.9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |